Siemens

Sensors

Visar 1 - 20 av 437 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 2 100,48 krEach
Siemens SITRANS LR200 Series Infrared Programmer for Use with Milltronics Sensor, RoHS Standard
  • Accessory TypeInfrared Programmer
  • For Use WithMilltronics Sensor
  • ApplicationHand Held Programmer
  • SeriesSITRANS LR200
Se liknande produkter Sensor Accessories
  • 22 363,22 krEach
Siemens SITRANS F M Series Electromagnetic In-line Flow Sensor Fitting for Liquid, 0 m/s Min, 10 m/s Max
  • Media MonitoredLiquid
  • Device TypeElectromagnetic
  • Minimum Flow Rate0 m/s
  • Maximum Flow Rate10 m/s
  • Pipe Diameter Range0.5 → 12 in
Se liknande produkter Flow Sensors
  • 834,18 krEach
Siemens Sealing Screw with Vent Valve for Use with Transmitter
  • Accessory TypeSealing Screw with Vent Valve
  • For Use WithTransmitter
Se liknande produkter Sensor Accessories
  • 15 545,74 krEach
Siemens SITRANS F M Series Transmitter for Use with MAG 1100, MAG 3100 P, MAG 5100 W
  • Accessory TypeTransmitter
  • For Use WithMAG 1100, MAG 3100 P, MAG 5100 W
  • SeriesSITRANS F M
Se liknande produkter Sensor Accessories
  • 842,05 krEach
  • 22 469,99 krEach
  • 26 197,36 krEach
  • 2 479,91 krEach
Siemens SIWAREX WL Series Load Cell, 500kg Range, Compression Measure
  • Force MeasuredCompression
  • Force/ Load Measurement Range500kg
  • SeriesSIWAREX WL
Se liknande produkter Strain Gauges
  • 7 822,10 krEach
Siemens Ultrasonic Level Ultrasonic
  • Device TypeUltrasonic
  • Cable Length10m
  • Minimum Operating Temperature-20°C
  • Maximum Operating Temperature+95°C
Se liknande produkter Level Sensors
  • 3 551,56 krEach
Nytt
  • 33 361,53 krEach
Siemens 2 A Fixed 2 x M12 4-Pin D-Coded, M12 8-Pin Tiny Code Reader, 24 V
  • Device TypeRFID Reader
  • Connection TypeM12 8-Pin, 2 x M12 4-Pin D-Coded
  • Reading Distance8000mm
  • Maximum Current2 A
  • Reader StyleFixed
Se liknande produkter Identification Sensors
  • 58 025,76 krEach
Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 5100 W Flow Sensor for Liquid
  • Media MonitoredLiquid
  • Device TypeElectromagnetic Flow Sensor MAG 5100 W
  • SeriesSITRANS FM
Se liknande produkter Flow Sensors
  • 1 019,72 krEach
  • 3 328,93 krEach
Siemens SIWAREX WL Series Load Cell, 500kg Range, Compression Measure
  • Force MeasuredCompression
  • Force/ Load Measurement Range500kg
  • SeriesSIWAREX WL
Se liknande produkter Strain Gauges
  • 2 111,42 krEach
Siemens Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Relative Reading
  • Pressure Reading TypeRelative
  • Minimum Pressure Reading0bar
  • Maximum Pressure Reading40bar
  • Accuracy0.25 %
  • Output TypeAnalogue
Se liknande produkter Pressure Sensors
  • 6 322,86 krEach
Siemens SITRANS LVS100 Series Vibrating Level Switch Level Sensor, DPDT Relay Output, Vertical, Stainless Steel Body
  • Device TypeVibrating Level Switch
  • Mounting TypeVertical
  • Switch OutputDPDT Relay
  • Body MaterialStainless Steel
  • SeriesSITRANS LVS100
Se liknande produkter Level Sensors
  • 7 173,47 krEach
Siemens SIWAREX WL Series Load Cell, 50kg Range, Compression Measure
  • Force MeasuredCompression
  • Force/ Load Measurement Range50kg
  • SeriesSIWAREX WL
Se liknande produkter Strain Gauges
Nytt
  • 33 361,53 krEach
Siemens 2 A Fixed 2 x M12 4-Pin D-Coded, M12 8-Pin Tiny Code Reader, 24 V
  • Device TypeRFID Reader
  • Connection TypeM12 8-Pin, 2 x M12 4-Pin D-Coded
  • Reading Distance8000mm
  • Maximum Current2 A
  • Reader StyleFixed
Se liknande produkter Identification Sensors
  • 8 522,26 krEach
Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter, 2 Wire Output, Cable, Stainless Steel Body
  • Device TypeHydrostatic Level Transmitter
  • Mounting TypeCable
  • Switch Output2 Wire
  • Body MaterialStainless Steel
  • SeriesSITRANS
Se liknande produkter Level Sensors
  • 16 814,78 krEach
Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 3100 Flow Sensor for Liquid
  • Media MonitoredLiquid
  • Device TypeElectromagnetic Flow Sensor MAG 3100
  • SeriesSITRANS FM
Se liknande produkter Flow Sensors
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00