Siemens

Sensors

Visar 1 - 20 av 437 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 2 100,48 krEach
Siemens SITRANS LR200 Series Infrared Programmer for Use with Milltronics Sensor, RoHS Standard
  • Accessory TypeInfrared Programmer
  • For Use WithMilltronics Sensor
  • ApplicationHand Held Programmer
  • SeriesSITRANS LR200
Se liknande produkter Sensor Accessories
  • 15 545,74 krEach
Siemens SITRANS F M Series Transmitter for Use with MAG 1100, MAG 3100 P, MAG 5100 W
  • Accessory TypeTransmitter
  • For Use WithMAG 1100, MAG 3100 P, MAG 5100 W
  • SeriesSITRANS F M
Se liknande produkter Sensor Accessories
  • 22 363,22 krEach
Siemens SITRANS F M Series Electromagnetic In-line Flow Sensor Fitting for Liquid, 0 m/s Min, 10 m/s Max
  • Media MonitoredLiquid
  • Device TypeElectromagnetic
  • Minimum Flow Rate0 m/s
  • Maximum Flow Rate10 m/s
  • Pipe Diameter Range0.5 → 12 in
Se liknande produkter Flow Sensors
  • 834,18 krEach
Siemens Sealing Screw with Vent Valve for Use with Transmitter
  • Accessory TypeSealing Screw with Vent Valve
  • For Use WithTransmitter
Se liknande produkter Sensor Accessories
  • 7 046,10 krEach
Siemens Vibrating Level Switch Vibrating Level Switch, PNP Output, Vertical, Stainless Steel Body
  • Device TypeVibrating Level Switch
  • Mounting TypeVertical
  • Switch OutputPNP
  • Body MaterialStainless Steel
  • Minimum Operating Temperature-40°C
Se liknande produkter Level Sensors
  • 4 102,50 krEach
Siemens SIWAREX WL Series Load Cell, 100kg Range, Compression Measure
  • Force MeasuredCompression
  • Force/ Load Measurement Range100kg
  • SeriesSIWAREX WL
Se liknande produkter Strain Gauges
  • 20 840,70 krEach
  • 75 234,38 krEach
Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 5100 W Flow Sensor for Liquid
  • Media MonitoredLiquid
  • Device TypeElectromagnetic Flow Sensor MAG 5100 W
  • SeriesSITRANS FM
Se liknande produkter Flow Sensors
Nytt
  • 11 003,45 krEach
Siemens 150 mA Fixed Ethernet Tiny Code Reader, 24 V
  • Device TypeRFID Reader
  • Connection TypeEthernet
  • Reading Distance150mm
  • Maximum Current150 mA
  • Reader StyleFixed
Se liknande produkter Identification Sensors
Nytt
  • 16 271,06 krEach
Siemens 220 mA Fixed 4-Pin, D-Coded, M12 Tiny Code Reader, 24 V
  • Device TypeRFID Reader
  • Connection TypeD-Coded, M12, 4-Pin
  • Reading Distance1600mm
  • Maximum Current220 mA
  • Reader StyleFixed
Se liknande produkter Identification Sensors
  • 2 111,42 krEach
Siemens Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Relative Reading
  • Pressure Reading TypeRelative
  • Minimum Pressure Reading0bar
  • Maximum Pressure Reading6bar
  • Accuracy0.25 %
  • Output TypeAnalogue
Se liknande produkter Pressure Sensors
  • 15 436,34 krEach
Siemens Ultrasonic Level Controller - Panel Mount, 10 → 32 V dc 2
  • Number of Inputs2
  • Mounting StylePanel Mount
  • Supply Voltage10 → 32 V dc
  • Overall Length190mm
  • Overall Width144mm
Se liknande produkter Level Controllers
  • 13 256,28 krEach
Siemens SIWAREX WL Series Load Cell, 5 t Range, Compression Measure
  • Force MeasuredCompression
  • Force/ Load Measurement Range5 t
  • SeriesSIWAREX WL
  • IP RatingIP66, IP68
  • Housing MaterialStainless Steel
Se liknande produkter Strain Gauges
Nytt
  • 29 030,38 krEach
Siemens 2 A Fixed 2 x M12 4-Pin D-Coded, M12 8-Pin Tiny Code Reader, 24 V
  • Device TypeRFID Reader
  • Connection TypeM12 8-Pin, 2 x M12 4-Pin D-Coded
  • Reading Distance8000mm
  • Maximum Current2 A
  • Reader StyleFixed
Se liknande produkter Identification Sensors
  • 4 476,01 krEach
Siemens Vibration Sensor, 14V Max, -50°C → +120°C
  • Maximum DC Voltage14V
  • Minimum Operating Temperature-50°C
  • Maximum Operating Temperature+120°C
Se liknande produkter Vibration Sensors
  • 994,28 krEach
Siemens SIWAREX WL Series Single Point Load Cell, 10kg Range, Compression Measure
  • Force MeasuredCompression
  • Force/ Load Measurement Range10kg
  • SeriesSIWAREX WL
  • Sensor TypeSingle Point
  • Terminal TypeScrew
Se liknande produkter Strain Gauges
  • 2 543,55 krEach
Siemens SIWAREX WL Series Load Cell, 250kg Range, Compression Measure
  • Force MeasuredCompression
  • Force/ Load Measurement Range250kg
  • SeriesSIWAREX WL
Se liknande produkter Strain Gauges
  • 41 798,57 krEach
  • 17 629,04 krEach
  • 8 631,66 krEach
Siemens Echomax Series Vibrating Rod Level Ultrasonic
  • Device TypeVibrating Rod
  • Minimum Operating Temperature-40°C, -20°C
  • Maximum Operating Temperature+60 °C, +73°C
  • SeriesEchomax
Se liknande produkter Level Sensors
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00