Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.


Level Sensor Types


The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:


Capacitive level switches


  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes


  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches


  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors


  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor’s response is influenced by turbulence, pressure, moisture, and temperature.

...
Read more Read less

Filter

Visar 1 - 20 av 34 produkter
Resultat per sida
Beskrivning Pris Device Type Mounting Type Switch Output Body Material Cable Length Communication Protocol Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating
RS-artikelnummer 493-7186
Tillv. art.nr7ML5221-1BB11
VarumärkeSiemens
11 538,45 kr
Each
Enheter
Ultrasonic - - PBT - - -40°C +85°C - - 20 mA - - -
RS-artikelnummer 513-2427
Tillv. art.nr7ML5610-0BD20
VarumärkeSiemens
2 516,70 kr
Each
Enheter
Capacitance - Relay Polyphenylene Sulfide - - -40°C +85°C - - 20 mA 10bar - -
RS-artikelnummer 513-2449
Tillv. art.nr7ML5430-2BE10
VarumärkeSiemens
11 531,83 kr
Each
Enheter
Radar - - PBT - - -40°C +80°C - - 20 mA 3bar - -
RS-artikelnummer 804-4130
Tillv. art.nr7ML1115-0CA30
VarumärkeSiemens
6 419,73 kr
Each
Enheter
Ultrasonic - - - - - -20°C +95°C - - - - - -
RS-artikelnummer 804-3967
Tillv. art.nr7ML5735-2AA11-0AA0
VarumärkeSiemens
3 657,75 kr
Each
Enheter
Vibrating Level Switch Vertical Relay - - - -40°C +150°C - - 8 A 10bar - -
RS-artikelnummer 804-4140
Tillv. art.nr7ML1106-2BA200A
VarumärkeSiemens
5 993,17 kr
Each
Enheter
Ultrasonic - - - 10m - -20°C +65°C - - - - - -
RS-artikelnummer 804-3850
Tillv. art.nr7ML5501-0EA70
VarumärkeSiemens
3 401,82 kr
Each
Enheter
Capacitance Switch Vertical Relay Stainless Steel - - -30°C +100°C - - - 10bar - -
Nytt
RS-artikelnummer 210-7475
Tillv. art.nr7ML5725-1ZC11-1AD0
VarumärkeSiemens
8 680,92 kr
Each
Enheter
Level Switch Side or Top Mount - Stainless Steel - - - - - - - - - -
RS-artikelnummer 493-7192
Tillv. art.nr7ML5221-1DB11
VarumärkeSiemens
13 628,59 kr
Each
Enheter
Ultrasonic - - PBT - - -40°C +85°C - - 20 mA - - -
Nytt
RS-artikelnummer 210-7469
Tillv. art.nr7MF1572-1CA10
VarumärkeSiemens
8 050,15 kr
Each
Enheter
Hydrostatic Level Transmitter Cable 2 Wire Stainless Steel - - - - - - - - - -
RS-artikelnummer 804-4137
Tillv. art.nr7ML1115-3CA30
VarumärkeSiemens
6 419,73 kr
Each
Enheter
Ultrasonic - - - - - -20°C +95°C - - - - - -
Nytt
RS-artikelnummer 210-7476
Tillv. art.nr7ML5745-3AA02-1AA0
VarumärkeSiemens
4 733,32 kr
Each
Enheter
Vibrating Level Switch - PNP Stainless Steel - - - - - - - - - -
RS-artikelnummer 113-711
Tillv. art.nr7ML5501-0EA10
VarumärkeSiemens
2 687,33 kr
Each
Enheter
Capacitance Vertical - Stainless Steel 1m - -30°C +100°C - - 82 mA 10bar - -
RS-artikelnummer 804-4121
Tillv. art.nr7ML1100-1BA30
VarumärkeSiemens
7 091,56 kr
Each
Enheter
Vibrating Rod - - - - - -40 °C, -20°C +60 °C, +73°C - - - - - -
RS-artikelnummer 144-2575
Tillv. art.nr7ML5201-0FA0
VarumärkeSiemens
7 112,89 kr
Each
Enheter
Ultrasonic Clamp Mount - PBT - - -30°C +60°C - 30V - - - 25 mA
RS-artikelnummer 804-3856
Tillv. art.nr7ML5501-0JA70
VarumärkeSiemens
3 775,06 kr
Each
Enheter
Capacitance Switch Vertical Relay Stainless Steel - - -30°C +100°C - - - 10bar - -
RS-artikelnummer 804-4124
Tillv. art.nr7ML1100-0BA20
VarumärkeSiemens
11 257,36 kr
Each
Enheter
Vibrating Rod - - - - - -40 °C, -20°C +60 °C, +73°C - - - - - -
RS-artikelnummer 804-3963
Tillv. art.nr7ML5746-1BA00-1AA0
VarumärkeSiemens
6 771,64 kr
Each
Enheter
Vibrating Level Switch Vertical Relay Stainless Steel - - -50°C +250°C - - 400 mA 64bar - -
RS-artikelnummer 113-705
Tillv. art.nr7ML5430-2BA10
VarumärkeSiemens
18 725,98 kr
Each
Enheter
Radar Vertical - PBT - - -40°C +80°C - - 20 mA 30bar - -
RS-artikelnummer 804-4112
Tillv. art.nr7ML1201-1FE00
VarumärkeSiemens
11 986,34 kr
Each
Enheter
Ultrasonic Vertical Relay - - - -40°C +60°C - - - - - -