RS PRO

Fasteners & Fixings

KATEGORIER

Visar 1 - 20 av 9986 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 117,39 kr1 Bag of 100
RS PRO Slot Countersunk Brass Machine Screws DIN 963, M3.5x6mm
  • Head ShapeCountersunk
  • Drive TypeSlot
  • Length Metric6mm
  • Thread Size MetricM3.5
  • Standards MetDIN 963
Se liknande produkter Machine Screws
  • 201,95 kr1 Bag of 50
Plain Stainless Steel Hex Socket Set M4 x 6mm Grub Screw
  • Length6mm
  • Thread SizeM4
  • MaterialStainless Steel
  • Stainless Steel TypeA2 304
  • FinishPlain
Se liknande produkter Grub Screws
  • 224,05 kr1 Bag of 50
RS PRO Steel M8 Cage Nut
  • Thread SizeM8
  • Overall Width16.58mm
  • Cut-Out Dimensions12.8 x 12.8mm
  • MaterialSteel
  • FinishZinc Plated
Se liknande produkter Cage Nuts
  • 6,199 kr
    Each (In a Pack of 10)
RS PRO Alloy Steel Compression Spring, 41.5mm x 13.75mm, 2.31N/mm
  • Outside Diameter13.75mm
  • Wire Diameter1.25mm
  • Free Length41.5mm
  • Minimum Working Length11.6mm
  • Load at Minimum Working Length69.04N
Se liknande produkter Compression Springs
  • 83,80 kr1 Bag of 25
3mm Diameter Plain Steel Parallel Dowel Pin 20mm Long
  • Pin TypeParallel
  • Diameter3mm
  • Length20mm
  • MaterialSteel
  • Standards MetDIN 6325
Se liknande produkter Dowel Pins
  • 45,73 kr1 Bag of 100
Bright Zinc Plated Steel Plain Washers, M8, DIN 125A
  • For Screw/Bolt SizeM8
  • Washer TypePlain
  • Inside Diameter8.4mm
  • Outside Diameter16mm
  • Standards MetDIN 125A
Se liknande produkter Washers
  • 24,40 kr1 Bag of 250
Zinc Plated Steel Plain Washers, M3, DIN 125A
  • For Screw/Bolt SizeM3
  • Washer TypePlain
  • Inside Diameter3.2mm
  • Outside Diameter7mm
  • Standards MetDIN 125A
Se liknande produkter Washers
  • 148,24 kr1 Box of 100
RS PRO Pozidriv Countersunk A2 304 Stainless Steel Machine Screws DIN 965Z, M3x20mm
  • Head ShapeCountersunk
  • Drive TypePozidriv
  • Length Metric20mm
  • Thread Size MetricM3
  • Standards MetDIN 965Z
Se liknande produkter Machine Screws
  • 382,57 kr1 Bag of 100
RS PRO, M3 Brass Threaded Insert diameter 4mm Depth 4.78mm
  • Thread SizeM3
  • Fixing Hole Diameter4mm
  • Body Outside Diameter4.22mm
  • Body Depth4.78mm
  • MaterialBrass
Se liknande produkter Threaded Inserts
  • 672,59 kr1 Bag of 100
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M5 x 35mm
  • Imperial or MetricMetric
  • Thread SizeM5
  • Length35mm
  • Head ShapeHex Socket Cap
  • MaterialSteel
Se liknande produkter Socket Screws
  • 143,97 kr1 Box of 100
RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°10 x 1in Long 25mm Long
  • Length Imperial1in
  • Length Metric25mm
  • Standards MetDIN 7981C
  • Thread Size UTS10
  • Head ShapePan
Se liknande produkter Self Tapping Screws
  • 94,63 kr1 Bag of 50
Steel External Circlip, 19mm Shaft Diameter, 18mm Groove Diameter
  • Circlip TypeExternal
  • For Shaft Diameter19mm
  • Fits Groove Diameter18mm
  • Ring Thickness1.2mm
  • Ring Outside Diameter27.2mm
Se liknande produkter Circlips
  • 57,65 kr1 Bag of 100
RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 985, M3
  • Imperial or MetricMetric
  • Nut TypeSelf Locking
  • Thread SizeM3
  • MaterialSteel
  • TypeNylon Insert
Se liknande produkter Hex Nuts
  • 202,94 kr1 Box of 50
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 16mm
  • Imperial or MetricMetric
  • Thread SizeM6
  • Length16mm
  • Head ShapeHex Socket Countersunk
  • MaterialStainless Steel
Se liknande produkter Socket Screws
  • 8,077 kr
    Each (In a Pack of 10)
RS PRO Alloy Steel Compression Spring, 35.5mm x 7.55mm, 8.09N/mm
  • Outside Diameter7.55mm
  • Wire Diameter1.25mm
  • Free Length35.5mm
  • Minimum Working Length19.2mm
  • Load at Minimum Working Length133.37N
Se liknande produkter Compression Springs
  • 7,138 kr
    Each (In a Pack of 10)
RS PRO Alloy Steel Compression Spring, 53.5mm x 14.1mm, 4.04N/mm
  • Outside Diameter14.1mm
  • Wire Diameter1.6mm
  • Free Length53.5mm
  • Minimum Working Length20.1mm
  • Load at Minimum Working Length135.33N
Se liknande produkter Compression Springs
  • 6,309 kr
    Each (In a Pack of 10)
RS PRO Alloy Steel Compression Spring, 30.5mm x 7.3mm, 3.26N/mm
  • Outside Diameter7.3mm
  • Wire Diameter1mm
  • Free Length30.5mm
  • Minimum Working Length19.9mm
  • Load at Minimum Working Length34.13N
Se liknande produkter Compression Springs
  • 1 271,56 krEach
RS PRO Stainless Steel Compression, Extension, Torsion Spring Kit, 225 Springs
  • MaterialStainless Steel
  • Spring TypesCompression, Extension, Torsion
  • Spring Quantity225
  • Maximum Length13.75 mm, 45 mm, 76.2mm
  • Minimum Diameter2.32 mm, 3.5 mm, 7.5mm
Se liknande produkter Spring Kits
  • 864,85 krPr. Kit
RS PRO Stainless Steel 3168 Piece Pozidriv Drive Screw/Bolt Kit
  • Number of Pieces3168
  • Screw/Bolt TypeMachine Screw
  • Head ShapeFlat, Pan
  • Drive TypePozidriv
  • Screw/Bolts Lengths6 → 25mm
Se liknande produkter Screw & Bolt Kits
  • 8,243 kr
    Each (In a Pack of 10)
RS PRO Alloy Steel Compression Spring, 55.5mm x 13.5mm, 0.61N/mm
  • Outside Diameter13.5mm
  • Wire Diameter1mm
  • Free Length55.5mm
  • Minimum Working Length19.4mm
  • Load at Minimum Working Length21.97N
Se liknande produkter Compression Springs
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00