Spacers

Spacers are small pieces of material that sit between the screw head and surface to create or maintain a space between two things. Spacers come in a range of different sizes and lengths, depending on the space required. They are also compatible with different screws, such as M3 and M4, but they are not threaded. Spacers come in different materials, including nylon, stainless steel and aluminium. Metals often provide a more aesthetically pleasing finish for visible applications, however Nylon are ideal for the high corrosion resistance. The spacer hole is usually round to allow the bolt or screw to pass through. Standoffs are similar to spacers in that they provide space, however standoffs are usually threaded onto the screw. Uses for spacers:DIYMotherboard mountsHome computers TV mounting

...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Body Length Material For Screw Size Body Shape Inside Diameter Outside Diameter Finish Hex Size Across Flat
RS-artikelnummer 606-759
VarumärkeRS PRO
1,532 kr
Each (In a Pack of 50)
Enheter
6mm Brass - Round 3.2mm 4.8mm Nickel Plated -
RS-artikelnummer 606-765
VarumärkeRS PRO
1,621 kr
Each (In a Pack of 50)
Enheter
10mm Brass - Round 3.2mm 4.8mm Nickel Plated -
RS-artikelnummer 606-787
VarumärkeRS PRO
2,499 kr
Each (In a Pack of 50)
Enheter
25mm Brass - Round 3.2mm 4.8mm Nickel Plated -
RS-artikelnummer 606-771
VarumärkeRS PRO
1,872 kr
Each (In a Pack of 50)
Enheter
20mm Brass - Round 3.2mm 4.8mm Nickel Plated -