Threaded Inserts

A threaded insert is a cylindrical tube-shaped piece of metal with an internal thread. Threaded inserts are designed to be placed into existing holes to provide a threaded receptacle so that screws, bolts or other fixings can be installed. Threaded inserts with an external thread are also used to strengthen existing threads or to repair damaged threads usually in metalwork.
How to fit a threaded insert
The first step is to drill, mill tap or cut a hole of the recommended size into the material the insert will be embedded. The second step depends entirely on the type of insert, the material it will be used with and how the insert will be fitted.
Types of Threaded Insert
For plastic
Plastics are generally categorized into two main types Thermoplastic and Thermoset. These two plastics may sound similar but their physical characteristics are very different. Therefore the type of insert used is different.
• Thermoset
Thermoset plastics, due to cross-linking polymers at the curing stage enhance the materials physical and mechanical properties. This process makes thermoset plastic easier to mill and drill, so a press-fit threaded insert is better for this application.
• Thermoplastic
Threaded inserts for thermoplastic materials are more specialized and require a slightly different approach. Inserts are installed by heating the metal insert to a specific temperature. Once the desired temperature is reached the threaded insert is pressed onto the plastic. The heat from the metal melts the plastic and the insert fits into the desired position. When the plastic cools the insert is retained.
Threaded inserts for metal
Threaded inserts for metal have an external thread. The insert is simply matched by thread size and screwed into the existing threaded hole.
Threaded inserts for wood
It is possible to use both press-in and thread-in inserts in wood. If however a hardwood is being used it is advised to prepare a slightly larger hole than the insert and secure with a suitable adhesive. Hardwoods have a higher chance of cracking than other woods.
Materials and finishes
Threaded inserts are available in various materials and finishes and metric course threads to suit every application.
• Brass
• Steel
• Stainless Steel (316 & 302)
• Bright zinc plated
• Clear passivated
• Galvanised
• Plain
Thread sizes
M3, M3.5, M4, M5, M6, M8 and M10

...
Read more Read less

Filter

Visar 1 - 16 av 16 produkter
Resultat per sida
Beskrivning Pris Thread Size Flange Diameter Fixing Hole Diameter Body Outside Diameter Body Depth Material Stainless Steel Type Finish Thickness of Material Maximum Thickness of Material Minimum
RS-artikelnummer 278-584
VarumärkeRS PRO
282,49 kr
1 Bag of 100
Påse(ar)
M3 - 4mm 4.22mm 4.78mm Brass - - - 6.2mm
RS-artikelnummer 278-534
VarumärkeRS PRO
172,52 kr
1 Bag of 100
Påse(ar)
M3 - 4mm 4.22mm 4.78mm Brass - - - 6.7mm
RS-artikelnummer 278-578
VarumärkeRS PRO
436,85 kr
1 Bag of 100
Påse(ar)
M6 - 8mm 8.26mm 12.7mm Brass - - - 16mm
RS-artikelnummer 278-556
VarumärkeRS PRO
248,66 kr
1 Bag of 100
Påse(ar)
M4 - 5.6mm 5.64mm 7.95mm Brass - - - 10.2mm
RS-artikelnummer 768-0729
VarumärkeRS PRO
247,40 kr
1 Bag of 50
Påse(ar)
M4 11.89mm 8.38mm 8.08mm 16.59mm Steel - Bright Zinc Plated 4.75mm 0.38mm
RS-artikelnummer 768-0723
VarumärkeRS PRO
296,59 kr
1 Bag of 50
Påse(ar)
M4 11.89mm 8.38mm 8.08mm 21.36mm Steel - Bright Zinc Plated 9.53mm 4.75mm
RS-artikelnummer 278-590
VarumärkeRS PRO
246,05 kr
1 Bag of 100
Påse(ar)
M3.5 - 4.8mm 5.06mm 6.35mm Brass - - - 7.8mm
RS-artikelnummer 768-0739
VarumärkeRS PRO
315,81 kr
1 Bag of 50
Påse(ar)
M6 15.88mm 11.43mm 11.13mm 18.57mm Steel - Bright Zinc Plated 4.75mm 0.38mm
RS-artikelnummer 278-540
VarumärkeRS PRO
182,66 kr
1 Bag of 100
Påse(ar)
M3.5 - 4.8mm 5.06mm 6.35mm Brass - - - 8.4mm
RS-artikelnummer 278-607
VarumärkeRS PRO
365,94 kr
1 Bag of 100
Påse(ar)
M4 - 5.6mm 5.64mm 7.95mm Brass - - - 9.4mm
RS-artikelnummer 278-629
VarumärkeRS PRO
565,82 kr
1 Bag of 100
Påse(ar)
M6 - 8mm 8.26mm 12.7mm Brass - - - 14.8mm
RS-artikelnummer 768-0748
VarumärkeRS PRO
332,10 kr
1 Bag of 50
Påse(ar)
M6 15.88mm 11.43mm 11.13mm 23.34mm Steel - Bright Zinc Plated 9.53mm 4.75mm
RS-artikelnummer 278-562
VarumärkeRS PRO
309,96 kr
1 Bag of 100
Påse(ar)
M5 - 6.4mm 6.65mm 9.35mm Brass - - - 12.2mm
RS-artikelnummer 278-613
VarumärkeRS PRO
424,11 kr
1 Bag of 100
Påse(ar)
M5 8mm 6.4mm 6.65mm 9.53mm Brass - - - 11.2mm
RS-artikelnummer 768-0732
VarumärkeRS PRO
279,05 kr
1 Bag of 50
Påse(ar)
M5 13.49mm 10.16mm 9.7mm 18.19mm Steel - Bright Zinc Plated 4.75mm 0.38mm
RS-artikelnummer 425-7531
VarumärkeRS PRO
184,74 kr
1 Lot of 100
Parti(er)
M4 9mm 6mm 9mm 11.3mm Steel - Plain 3mm 0.5mm