Extech

Test & Measurement

Visar 1 - 20 av 303 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 2 848,93 krEach
Extech Funnel Set for Use with AN300, AN310, AN320 Meters
  • Accessory TypeAirflow Cone And Funnel Adapter Kit
  • For Use WithAN300, AN310, AN320 Meters
Se liknande produkter Environmental Test & Measurement Accessories
  • 5 631,11 krEach
Extech 42570 Infrared Thermometer, -50°C Min, 1 °C Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+2200°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Distance to Spot Ratio50:1
  • Best Accuracy1 °C
  • Absolute Minimum Temperature Measurement-50°C
Se liknande produkter Infrared Thermometers
  • 5 060,42 krEach
Extech Tachometer Best Accuracy ±0.05 % - Contact LCD 20000rpm
  • Best Accuracy±0.05 %
  • CategoryContact
  • Model Number p461891-NIST
  • Battery TypeAA
  • Display TypeLCD
Se liknande produkter Tachometers
  • 4 409,98 krEach
Extech LT300-NIST Light Meter400000lx, ±5 %
  • Maximum Light Level400000lx
  • Best Accuracy±5 %
  • Resolution0.01 lx
  • Sensor TypeLight Sensor
Se liknande produkter Light Meters
  • 234,16 krEach
Extech DV30, None Voltage Detector, 600V ac, Battery Powered, CAT III 600V
  • Maximum Voltage600V ac
  • Safety CategoryCAT III 600VV
  • Display TypeNone
  • Power SourceBattery
Se liknande produkter Voltage Testers
  • 6 921,02 krEach
Extech VIR50 Infrared Thermometer, -58°F Min, ±1 % Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+3992°F
  • Temperature ScaleCentigrade, Fahrenheit
  • Distance to Spot Ratio50:1
  • Absolute Minimum Temperature Measurement-58°F
  • Best Accuracy±1 %
Se liknande produkter Infrared Thermometers
  • 6 579,62 krEach
Extech AN300-NIST Vane Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Temperature
  • Model Number pAN300-NIST
  • Measurement ParametersAir Flow, Air Velocity, Temperature
  • Maximum Air Velocity30m/s
  • Best Air Velocity Accuracy±1.5 %
  • Probe TypeVane
Se liknande produkter Anemometers
  • 5 971,04 krEach
Extech CO250 Air Quality Monitor for CO2, +60°C Max, 99.9%RH Max, Battery-Powered
  • Maximum Temperature+60°C
  • Equipment TypeAir Quality Monitor
  • Power SourceBattery
  • Maximum Humidity Measurement99.9%RH
  • Best Humidity Measurement Accuracy0.1 °F/°C
Se liknande produkter Air Quality Monitors
  • 10 524,12 krEach
Extech PRC30-NIST Multi Function Calibrator, 50mA, 20V, 6.3 x 3.2 x 1.7in
  • Maximum Voltage Measurement20V
  • Maximum Current Measurement50mA
  • Dimensions6.3 x 3.2 x 1.7in
  • Model Number pPRC30-NIST
Se liknande produkter Multi Function Calibrators
  • 7 792,27 krEach
Extech SDL600 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level30dB
  • Data LoggingYes
  • Maximum Frequency8kHz
Se liknande produkter Sound Level Meters
  • 11 825,00 krEach
Extech 475055 Force Gauge, Range: 980N
  • Range980N
  • Best Accuracy0.5 %
  • Measurement UnitsKg, Lb, N
Se liknande produkter Force Gauges
  • 4 019,72 krEach
Extech Tachometer Best Accuracy ±0.05 % - Contact, Non Contact LCD 99999rpm
  • Best Accuracy±0.05 %
  • CategoryContact, Non Contact
  • Model Number p461895
  • Battery TypeAA
  • Display TypeLCD
Se liknande produkter Tachometers
  • 2 979,02 krEach
Extech 407026 Light Meter, 2000lx to 50000lx, ±4 %
  • Maximum Light Level50000lx
  • Minimum Light Level2000lx
  • Best Accuracy±4 %
  • Resolution1 lx
  • Sensor TypeLight Sensor
Se liknande produkter Light Meters
  • 1 040,70 krEach
Extech EC170 Moisture Meter, ±2 % Accuracy, LCD Display, Battery-Powered
  • Best Accuracy±2 %
  • Display TypeLCD
  • Scale TypeDigital
  • Power SourceBattery
  • Model Number pEC170
Se liknande produkter Moisture Meters
  • 1 808,22 krEach
Extech LT40 Light Meter, 999.9lx to 400000lx, ±3 %
  • Maximum Light Level400000lx
  • Minimum Light Level999.9lx
  • Best Accuracy±3 %
Se liknande produkter Light Meters
  • 4 166,89 krEach
Extech HD350 Manometer, Max Pressure Measurement 10psi
  • Best Accuracy±0.3 %FS
  • Maximum Pressure Measurement10psi
  • Model Number pHD350
Se liknande produkter Manometers
  • 5 322,18 krEach
Extech 407732-NIST Sound Level Meter, 35dB to 130dB
  • Maximum Sound Level130dB
  • Minimum Sound Level35dB
  • Accuracy ClassIEC 651 Type 2
Se liknande produkter Sound Level Meters
  • 8 832,98 krEach
Extech AN340-NIST Vane Anemometer, 20m/s Max, Measures Air Flow, Air Temperature, Air Velocity, Dew Point, Relative
  • Model Number pAN340-NIST
  • Measurement ParametersAir Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity
  • Maximum Air Velocity20m/s
  • Best Air Velocity Accuracy±3 %
  • Probe TypeVane
Se liknande produkter Anemometers
  • 5 971,04 krEach
Extech LT45-NISTL Light Meter, 400lx to 400000lx, ±3 %
  • Maximum Light Level400000lx
  • Minimum Light Level400lx
  • Best Accuracy±3 %
  • Sensor TypeLight Sensor
Se liknande produkter Light Meters
  • 247,17 krEach
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00