Pegler Yorkshire

Plumbing & Pipeline

Visar 1 - 20 av 82 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 1 166,89 krEach
Pegler Yorkshire Drain Cock 3/4 in BSPP 130008
  • Hose Inner Diameter3/4in
  • Threaded Connection3/4 in BSPP
  • Body MaterialBronze
  • Maximum Working Pressure10 bar
  • Thread Size3/4in
Se liknande produkter Drain Cocks
  • 50,35 kr
    Each (In a Pack of 2)
Pegler Yorkshire Brass Pipe Fitting, Straight Compression Coupler, Male G 3/4in to Female 22mm
  • Pipe Fitting Connection TypeCompression
  • Fitting DirectionStraight
  • Fitting TypeCoupler
  • Thread Standard 1G
  • Thread Size 13/4in
Se liknande produkter Brass Pipe Fittings
  • 89,655 kr
    Each (In a Pack of 2)
  • 153,26 krEach
Pegler Yorkshire, Part One, Float Valve, 1/2in
  • TypePortsmouth
  • Connection Size1/2in
  • Lever Thread Size5/16in
  • Maximum Working Pressure14 bar
  • Compatible Float Diameter 14-1/2in
Se liknande produkter Float Valves
  • 95,15 krEach
Pegler Yorkshire Brass 2 Way, Ball Valve, BSPP 3/4in, 15mm
  • Type2 Way
  • Ball MaterialBrass
  • Attachment TypeCompression
  • Thread StandardBSPP
  • Thread Size3/4in
Se liknande produkter Ball Valves
Nytt
  • 243,87 krEach
Pegler Yorkshire Drain Cock 1/2 in BST 542017
  • Hose Inner Diameter1/2in
  • Threaded Connection1/2 in BST
  • Body MaterialBronze
  • Maximum Working Pressure20 bar
  • Thread Size1/2in
Se liknande produkter Drain Cocks
  • 172,78 krEach
Pegler Yorkshire Chrome Plated Brass 15 mm Compression to 1/2 in BSP Manual Radiator Valve
  • Connection 115 mm Compression
  • Connection 21/2 in BSP
  • Valve TypeAngle
  • Body MaterialChrome Plated Brass
  • Maximum Working Pressure10 bar
Se liknande produkter Radiator Valves
  • 2 720,04 krEach
Pegler Yorkshire Chrome Plated Brass Lever Monobloc Mixer Tap, 3/4in
  • Control TypeLever
  • Body MaterialBrass
  • FinishChrome Plated
  • Maximum Working Pressure10 bar
  • Component TypeMonobloc Mixer Tap
Se liknande produkter Taps
  • 306,86 krEach
Pegler Yorkshire Gate Valve 103008, 3/4in
  • Connection3/4 in BSPT
  • Maximum Working Pressure20 bar
  • Handle Height from Center95mm
  • Body MaterialBronze
  • Connection Size3/4in
Se liknande produkter Gate Valves
  • 724,07 krEach
Pegler Yorkshire Brass Stopcock, 28mm
  • Connection 128 mm Compression
  • Connection 228 mm Compression
  • Body MaterialBrass
  • Handle TypeCrutch
  • Operating Pressure10bar
Se liknande produkter Stopcocks
  • 168,12 krEach
Pegler Yorkshire, High Pressure, Float Valve, 1/2in
  • TypeHigh Pressure
  • Connection Size1/2in
  • Lever Thread Size5/16in
  • Maximum Working Pressure14 bar
  • Compatible Float Diameter 14-1/2in
Se liknande produkter Float Valves
  • 41,645 kr
    Each (In a Pack of 2)
Copper Pipe Fitting, Push Fit Straight End Stop for 15mm pipe
  • Pipe Fitting Connection TypePush Fit
  • Fitting TypeEnd Stop
  • Fitting DirectionStraight
  • Compatible Pipe Size15mm
Se liknande produkter Copper Pipe Fittings
  • 2 157,89 krEach
Pegler Yorkshire Chrome Plated Brass Twist Handle Dual Flow Pillar Pattern Sink Mixer, 1/2in
  • Control TypeTwist Handle
  • Body MaterialBrass
  • FinishChrome Plated
  • Maximum Working Pressure10 bar
  • Component TypeDual Flow Pillar Pattern Sink Mixer
Se liknande produkter Taps
  • 1 117,98 krEach
Pegler Yorkshire Chrome Plated Brass Quarter Turn Extended Lever Handle High Neck Hot Sink Tap, 1/2in
  • Control TypeQuarter Turn Extended Lever Handle
  • Body MaterialBrass
  • FinishChrome Plated
  • Maximum Working Pressure6 bar
  • Component TypeHigh Neck Hot Sink Tap
Se liknande produkter Taps
  • 1 117,98 krEach
Pegler Yorkshire Chrome Plated Brass Quarter Turn Extended Lever Handle High Neck Cold Sink Tap, 1/2in
  • Control TypeQuarter Turn Extended Lever Handle
  • Body MaterialBrass
  • FinishChrome Plated
  • Maximum Working Pressure6 bar
  • Component TypeHigh Neck Cold Sink Tap
Se liknande produkter Taps
  • 2 224,43 krEach
Pegler Yorkshire Bronze Globe Valve 110012, 2 in BSPT 32 bar
  • Connection2 in BSPT
  • Maximum Working Pressure32 bar
  • Body MaterialBronze
  • Thread Size2in
  • Thread StandardBSPT
Se liknande produkter Globe Valves
  • 1 189,74 krEach
Pegler Yorkshire Bronze Globe Valve 110010, 1-1/4 in BSPT 32 bar
  • Connection1-1/4 in BSPT
  • Maximum Working Pressure32 bar
  • Body MaterialBronze
  • Thread Size1-1/4in
  • Thread StandardBSPT
Se liknande produkter Globe Valves
  • 214,15 krEach
Pegler Yorkshire Brass Pipe Fitting, Straight Push Fit Service Valve, Female to Female 15mm
  • Pipe Fitting Connection TypePush Fit
  • Fitting DirectionStraight
  • Fitting TypeService Valve
  • Connection Gender 1Female
  • Connection Gender 2Female
Se liknande produkter Brass Pipe Fittings
  • 317,40 krEach
Pegler Yorkshire Chrome Plated Brass 15 mm Compression to 1/2 in BSP Manual Radiator Valve
  • Connection 115 mm Compression
  • Connection 21/2 in BSP
  • Body MaterialChrome Plated Brass
  • Valve TypeAngle
  • Maximum Working Pressure10 bar
Se liknande produkter Radiator Valves
  • 470,99 krEach
Pegler Yorkshire, Tank & Cistern Float, 1-1/2in
  • Connection Size1-1/2 in, 1-1/4in
  • Compatible Float Diameter 110in
Se liknande produkter Float Valves
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00