Parker

Plumbing & Pipeline

Visar 61 - 80 av 80 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 4 205,33 krEach
Parker Solenoid Valve 221G6136-2995-481865C2, 2 port(s) , NC, 24 V dc, 1in
  • Supply Voltage24 V dc
  • Number of Ports2
  • Connection Size1in
  • Connection1 in BSP Female
  • OperationSolenoid
Se liknande produkter Solenoid Valves
  • RS-artikelnummer
    125-4087
  • Varumärke
    Parker
  • Tillv. art.nr
    221G6136-2995-481865C2
  • 465,02 krEach
  • 982,24 kr1 Box of 10
Parker Stainless Steel Pipe Fitting, Straight Hexagon Plug
  • Fitting TypePlug
  • Pipe Fitting Connection TypeCompression
  • Fitting DirectionStraight
  • ShapeHexagon
Se liknande produkter Stainless Steel Pipe Fittings
  • 235,76 krEach
Parker Stainless Steel Pipe Fitting, Straight Coupler NPT 3/8in
  • Fitting TypeCoupler
  • Fitting DirectionStraight
  • Thread Size 13/8in
  • Thread Standard 1NPT
Se liknande produkter Stainless Steel Pipe Fittings
  • 2 933,31 kr1 Box of 25
Parker Steel Non-Return Valve Check Valve 10 mm, 12 mm, 1 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure1 bar
  • Thread Size10 mm, 12 mm
Se liknande produkter Check Valves
  • 2 563,34 krEach
Parker Stainless Steel 2 Way, Ball Valve, Compression, 10mm
  • Type2 Way
  • Ball MaterialStainless Steel
  • Attachment TypeCompression
  • Compression Fitting Size10mm
  • Body MaterialStainless Steel
Se liknande produkter Ball Valves
  • 10 825,17 kr1 Box of 20
Parker Fitting, 90° Push Fit 90° Elbow 1/2in to Female M22 x 1.5mm
  • Pipe Fitting Connection TypePush Fit
  • Fitting Direction90°
  • Fitting Type90° Elbow
  • Thread Size 11/2in
  • Thread Size 2M22 x 1.5mm
Se liknande produkter Brass Pipe Fittings
  • 1 253,28 krEach
Parker Stainless Steel Needle Valve 1/4 in
  • Connection1/4 in
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
Se liknande produkter Needle Valves
  • 412,38 krEach
  • 3 620,44 krEach
Parker Solenoid Valve 221G6306-2995-4818653D, 2 port(s) , NC, 230 V ac, 3/4in
  • Supply Voltage230 V ac
  • Number of Ports2
  • Connection Size3/4in
  • Connection3/8 in BSP
  • OperationSolenoid
Se liknande produkter Solenoid Valves
  • RS-artikelnummer
    125-4088
  • Varumärke
    Parker
  • Tillv. art.nr
    221G6306-2995-4818653D
  • 476,45 krEach
  • 1 487,92 krEach
Parker Stainless Steel Needle Valve 6 mm
  • Connection6 mm
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
Se liknande produkter Needle Valves
  • 971,82 krEach
Parker Stainless Steel Single Check Valve 1/4in, 414 bar
  • TypeSingle
  • Body MaterialStainless Steel
  • Maximum Working Pressure414 bar
  • Thread Size1/4in
  • Flow Factor Kv0.64m³/h
Se liknande produkter Check Valves
  • 3 837,58 kr1 Box of 30
Parker Steel Non-Return Valve Check Valve 8 mm, 10 mm, 1 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure1 bar
  • Thread Size8 mm, 10 mm
Se liknande produkter Check Valves
  • 2 140,81 kr1 Box of 2
Parker Steel Non-Return Valve Check Valve, G 3/8in, 400 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure400 bar
  • Thread Size3/8in
  • Thread StandardG
Se liknande produkter Check Valves
  • 64,765 kr
    Each (In a Pack of 2)
Parker 50μm Water Filter Cartridge
  • Filtration Level50µm
  • Maximum Flow Rate18.9L/min
  • Maximum Differential Pressure4.1bar
  • SeriesWound Depth
  • Internal Diameter1in
Se liknande produkter Water Filter Cartridges
  • 2 014,77 krEach
Parker Stainless Steel Needle Valve 1/2 in
  • Connection1/2 in
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
Se liknande produkter Needle Valves
  • 1 817,76 krEach
Parker Stainless Steel Needle Valve 12 mm
  • Connection12 mm
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
Se liknande produkter Needle Valves
  • 4 512,19 kr1 Box of 20
Parker Fitting, 90° Push Fit 90° Elbow 1/4in to Female M12 x 1mm
  • Pipe Fitting Connection TypePush Fit
  • Fitting Direction90°
  • Fitting Type90° Elbow
  • Thread Size 11/4in
  • Thread Size 2M12 x 1mm
Se liknande produkter Brass Pipe Fittings
  • 19 889,03 kr1 Box of 50
Parker Brass Pipe Fitting, Angled Push Fit 90° Elbow, Male to Female M16 x 1.5mm
  • Pipe Fitting Connection TypePush Fit
  • Fitting DirectionAngled
  • Fitting Type90° Elbow
  • Connection Gender 1Male
  • Thread Size 2M16 x 1.5mm
Se liknande produkter Brass Pipe Fittings
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00