Pump Strainers & Filters
1 av 1
5 Produkter
5 Produkter
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Strainer or Filter | Suitable Media | Maximum Flow Rate | Filtration Level | Connection | Body Material | Connection Size | Maximum Working Pressure | Minimum Working Pressure | Thread Standard or Connection Type |
---|
Varje 3 445,68 kr | Parker | Filter | Gas, Liquid | 19.64L/min | 50µm | 1/2 in A-Lok | Stainless Steel | 1/2in | 414 bar | 0bar | A-Lok |
Varje 1 829,74 kr | Parker | Filter | Gas, Liquid | 4.05L/min | 50µm | 1/4 in A-Lok | Stainless Steel | 1/4in | 414 bar | 0bar | A-Lok |
Varje 1 848,90 kr | Parker | Filter | Gas, Liquid | 4.05L/min | 50µm | 6 mm A-Lok | Stainless Steel | 6mm | 414 bar | 0bar | A-Lok |
Var (i ett paket med 10) 256,168 kr | Parker | Filter | Gas, Liquid | - | - | 1/4 in | Nylon | 1/4in | 125 psig | - | Straight Tube |
1 låda med 10 3 701,60 kr | Parker | Filter | Gas, Liquid | 5.4SCFM | - | 1/4 in G | Nylon | 1/4in | 8.1 bar | - | G |
Resultat per sida