Valsteam ADCA

Plumbing & Pipeline

Visar 1 - 20 av 47 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 3 029,23 krEach
Valsteam ADCA Solenoid Valve 551273, 3 port(s) , NC, 24 V dc, 1/4in
  • Supply Voltage24 V dc
  • Number of Ports3
  • Connection Size1/4in
  • OperationDirect
  • Default Valve PositionNC
Se liknande produkter Solenoid Valves
  • 958,51 krEach
Valsteam ADCA Bronze Globe Valve 551259, 3/4 in BSP 32 bar
  • Connection3/4 in BSP
  • Maximum Working Pressure32 bar
  • Body MaterialBronze
  • Thread Size3/4in
  • Thread StandardBSP
Se liknande produkter Globe Valves
  • 3 135,25 krEach
Valsteam ADCA Stainless Steel Air Vent 1/2 in
  • Female Connection1/2 in
  • Body MaterialStainless Steel
  • Height152mm
  • Maximum Working Pressure14 bar
  • Female Thread Size1/2in
Se liknande produkter Air Eliminators
  • 9 712,84 krEach
Valsteam ADCA 6 bar Stainless Steel Thermostatic Thermostatic Steam Valve
  • Trap TypeThermostatic
  • OrientationVertical
  • Maximum Working Pressure6 bar
  • Maximum Temperature+165°C
  • Body MaterialStainless Steel
Se liknande produkter Steam Traps
  • 7 320,40 krEach
Valsteam ADCA 6 bar Stainless Steel Thermostatic Thermostatic Steam Valve, 1/2 in BSP → 2 in BSP
  • Trap TypeThermostatic
  • Connection1/2 in BSP → 2 in BSP
  • OrientationVertical
  • Maximum Working Pressure6 bar
  • Maximum Temperature+165°C
Se liknande produkter Steam Traps
  • 2 068,06 krEach
Valsteam ADCA Solenoid Valve 551271, 3 port(s) , NC, 230 V ac, 1/4in
  • Supply Voltage230 V ac
  • Number of Ports3
  • Connection Size1/4in
  • OperationDirect
  • Default Valve PositionNC
Se liknande produkter Solenoid Valves
  • 1 647,64 krEach
Valsteam ADCA Brass Sight Glass Check Valve, BSP 3/4in, 12 bar
  • TypeSight Glass
  • Body MaterialBrass
  • Maximum Working Pressure12 bar
  • Thread Size3/4in
  • Thread StandardBSP
Se liknande produkter Check Valves
  • 5 814,15 krEach
Valsteam ADCA 4.5 bar SG Iron Thermostatic Steam Trap Set
  • Trap TypeThermostatic
  • OrientationHorizontal, Vertical
  • Maximum Working Pressure4.5 bar
  • Body MaterialSG Iron
  • Gasket MaterialStainless Steel
Se liknande produkter Steam Traps
  • 10 397,54 krEach
Valsteam ADCA 4.5 bar SG Iron Thermostatic Steam Trap Set
  • Trap TypeThermostatic
  • OrientationHorizontal, Vertical
  • Maximum Working Pressure4.5 bar
  • Body MaterialSG Iron
  • Gasket MaterialStainless Steel
Se liknande produkter Steam Traps
  • 2 153,79 krEach
Valsteam ADCA, Stainless Steel Y Strainer
  • Strainer or FilterStrainer
  • Suitable MediaAir, Oil, Water
  • Body MaterialStainless Steel
  • Connection Size1-1/4in
  • Maximum Working Pressure40 bar
Se liknande produkter Pump Strainers & Filters
  • 14 483,87 krEach
Valsteam ADCA 20 bar Stainless Steel Sample Cooler, 1/2 in BSP/NPT
  • Connection1/2 in BSP/NPT
  • OrientationVertical
  • Maximum Working Pressure20 bar
  • Maximum Temperature+220°C
  • Body MaterialStainless Steel
Se liknande produkter Steam Traps
  • 6 766,12 krEach
Valsteam ADCA 10 bar SG Iron Thermostatic Steam Trap Set
  • Trap TypeThermostatic
  • OrientationHorizontal, Vertical
  • Maximum Working Pressure10 bar
  • Body MaterialSG Iron
  • Gasket MaterialStainless Steel
Se liknande produkter Steam Traps
  • 5 166,39 krEach
Valsteam ADCA 40 bar Thermodynamic Steam Trap Set
  • Trap TypeThermodynamic
  • OrientationHorizontal, Vertical
  • Maximum Working Pressure40 bar
  • Gasket MaterialStainless Steel
  • Connection GenderFemale
Se liknande produkter Steam Traps
  • 7 759,67 krEach
Valsteam ADCA 6 bar Stainless Steel Thermostatic Thermostatic Steam Valve
  • Trap TypeThermostatic
  • OrientationVertical
  • Maximum Working Pressure6 bar
  • Maximum Temperature+165°C
  • Body MaterialStainless Steel
Se liknande produkter Steam Traps
  • 3 602,14 krEach
Valsteam ADCA Bronze Globe Valve 551263, 2 in BSP 32 bar
  • Connection2 in BSP
  • Maximum Working Pressure32 bar
  • Body MaterialBronze
  • Thread Size2in
  • Thread StandardBSP
Se liknande produkter Globe Valves
  • 6 512,27 krEach
Valsteam ADCA 40 bar Thermodynamic Steam Trap Set
  • Trap TypeThermodynamic
  • OrientationHorizontal, Vertical
  • Maximum Working Pressure40 bar
  • Gasket MaterialStainless Steel
  • Connection GenderFemale
Se liknande produkter Steam Traps
  • 7 172,12 krEach
Valsteam ADCA 16 bar Carbon Steel Steam Separator, 1/2 in BSP → 2 in BSP
  • Connection1/2 in BSP → 2 in BSP
  • OrientationVertical
  • Maximum Working Pressure16 bar
  • Maximum Temperature+250°C
  • Body MaterialCarbon Steel
Se liknande produkter Steam Traps
  • 27 502,98 krEach
Valsteam ADCA Pneumatic Actuated Valve 1in, 3.5 bar
  • Thread Size1in
  • Default Valve PositionNC, NO
  • Return TypeDirect Action
  • Maximum Working Pressure3.5 bar
Se liknande produkter Pneumatic Actuated Valves
  • 3 308,15 krEach
Valsteam ADCA 8 bar Iron Inverted Bucket Steam Trap, 1/2 in BSP Female
  • Trap TypeInverted Bucket
  • Connection1/2 in BSP Female
  • OrientationHorizontal
  • Maximum Working Pressure8 bar
  • Maximum Temperature+230°C
Se liknande produkter Steam Traps
  • 3 171,85 krEach
Valsteam ADCA Spray Gun, 10 bar
  • Thread Size3/4in
  • Maximum Working Pressure10 bar
Se liknande produkter Water Spray Guns
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00