STEGO

HVAC, Fans & Thermal Management

Visar 41 - 60 av 106 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 2 962,15 krEach
STEGO Filter Fan, 230 V ac, AC Operation, 350m³/h Filtered, 500m³/h Unimpeded, IP54, 394 x 394mm
  • Unimpeded Air Flow500m³/h
  • Noise Level55dB
  • Filtered Air Flow350m³/h
  • Input Current400mA
  • Input Power Rating60W
Se liknande produkter Filter Fans
  • 1 594,39 krEach
STEGO Hygrostat, 50 → 90%RH, 24 → 48 V dc
  • Activation Humidity50 → 90%RH
  • Supply Voltage24 → 48 V dc
  • Maximum Humidity Setting90%RH
  • Minimum Humidity Setting50%RH
Se liknande produkter Hygrostats
  • 1 658,23 krEach
STEGO REx 011 NC Enclosure Thermostat, 1.5 V dc, 250 V ac, +25 (Maximum) °C
  • Switch ConfigurationNC
  • Supply Voltage1.5 V dc, 250 V ac
  • Maximum Temperature+25 °C
  • Temperature Range+25 (Maximum) °C
Se liknande produkter Thermostats
  • 1 958,96 krEach
STEGO REx 011 NC Enclosure Thermostat, 1.5 V dc, 250 V ac, +15 (Maximum) °C
  • Switch ConfigurationNC
  • Supply Voltage1.5 V dc, 250 V ac
  • Maximum Temperature+15 °C
  • Temperature Range+15 (Maximum) °C
Se liknande produkter Thermostats
  • 1 570,80 krEach
  • 1 158,18 krEach
STEGO FPI/FPO 018 Series Filter Fan, 24 V dc, DC Operation, 56m³/h Filtered, 66m³/h Unimpeded, IP54, 124 x 124mm
  • Unimpeded Air Flow66m³/h
  • Noise Level58dB
  • Filtered Air Flow56m³/h
  • Input Current171mA
  • Input Power Rating4.1W
Se liknande produkter Filter Fans
  • 2 372,93 krEach
STEGO Filter Fan Plus FPI Series Filter Fan, 230 V ac, AC Operation, 373m³/h Filtered, 433m³/h Unimpeded, IP54, 322 x
  • Unimpeded Air Flow433m³/h
  • Noise Level62dB(A)
  • Filtered Air Flow373m³/h
  • Input Current480mA
  • Input Power Rating95W
Se liknande produkter Filter Fans
  • 2 932,38 krEach
STEGO FPI/FPO 018 Series Filter Fan, 24 V dc, DC Operation, 156m³/h Filtered, 178m³/h Unimpeded, IP54, 176 x 176mm
  • Unimpeded Air Flow178m³/h
  • Noise Level63dB
  • Filtered Air Flow156m³/h
  • Input Current500mA
  • Input Power Rating12W
Se liknande produkter Filter Fans
  • 2 679,34 krEach
STEGO 3103 Series Blower, 35m³/h, ac Operation, 80 x 112 x 47mm
  • Blower TypeBlower
  • AC or DC OperationAc
  • Air Flow35m³/h
  • Series3103
  • Dimensions80 x 112 x 47mm
Se liknande produkter Centrifugal Fans
  • 2 420,17 krEach
STEGO Filter Fan Plus FPI Series Filter Fan, 115 V ac, AC Operation, 339m³/h Filtered, 394m³/h Unimpeded, IP54, 322 x
  • Unimpeded Air Flow394m³/h
  • Noise Level61dB(A)
  • Filtered Air Flow339m³/h
  • Input Current800mA
  • Input Power Rating90W
Se liknande produkter Filter Fans
  • 157,34 krEach
STEGO NC Thermostats, 10A, 0 → +60 °C
  • Contact Rating10A
  • Contact Voltage250 V
  • Switch ConfigurationNC
  • Temperature Range0 → +60 °C
Se liknande produkter Thermostats
  • 621,95 krEach
STEGO Filter Fan Plus FPO Series Fan Filter, Synthetic Fibre Filter, 291 x 291mm
  • Filter TypeIntake Filter
  • Dimensions291 x 291mm
  • Filter MaterialSynthetic Fibre
  • Length291mm
  • Width291mm
Se liknande produkter Fan Filters
  • 1 165,35 krEach
STEGO FPI/FPO 018 Series Filter Fan, 24 V dc, DC Operation, 17m³/h Filtered, 31m³/h Unimpeded, IP54, 120 x 120mm
  • Unimpeded Air Flow31m³/h
  • Noise Level49dB
  • Filtered Air Flow17m³/h
  • Input Current113mA
  • Input Power Rating2.7W
Se liknande produkter Filter Fans
  • 1 059,51 krEach
STEGO FPI/FPO 018 Series Filter Fan, 24 V dc, DC Operation, 16m³/h Filtered, 22m³/h Unimpeded, IP54, 92 x 92mm
  • Unimpeded Air Flow22m³/h
  • Noise Level49dB
  • Filtered Air Flow16m³/h
  • Input Current113mA
  • Input Power Rating2.7W
Se liknande produkter Filter Fans
  • 805,58 krEach
STEGO Filter Fan Plus FPI Series Filter Fan, 115 V ac, AC Operation, 51m³/h Filtered, 62m³/h Unimpeded, IP54, 152 x
  • Unimpeded Air Flow62m³/h
  • Noise Level53dB(A)
  • Filtered Air Flow51m³/h
  • Input Current230mA
  • Input Power Rating18W
Se liknande produkter Filter Fans
  • 174,63 krEach
  • 800,03 krEach
STEGO Filter Fan Plus FPI Series Filter Fan, 230 V ac, AC Operation, 13m³/h Filtered, 19m³/h Unimpeded, IP54, 120 x
  • Unimpeded Air Flow19m³/h
  • Noise Level39dB(A)
  • Filtered Air Flow13m³/h
  • Input Current70mA
  • Input Power Rating12W
Se liknande produkter Filter Fans
  • 157,34 krEach
STEGO NO Thermostats, 10A, 32 → 140 °F
  • Contact Rating10A
  • Contact Voltage250 V
  • Switch ConfigurationNO
  • Temperature Range32 → 140 °F
Se liknande produkter Thermostats
  • 1 085,57 krEach
STEGO FPI/FPO 018 Series Filter Fan, 48 V dc, DC Operation, 18m³/h Filtered, 33m³/h Unimpeded, IP54, 92 x 92mm
  • Unimpeded Air Flow33m³/h
  • Noise Level48dB
  • Filtered Air Flow18m³/h
  • Input Current63mA
  • Input Power Rating3W
Se liknande produkter Filter Fans
  • 1 445,25 krEach
STEGO Hygrostat, 50 → 90%RH, 100 → 240 V ac
  • Activation Humidity50 → 90%RH
  • Supply Voltage100 → 240 V ac
  • Maximum Humidity Setting90%RH
  • Minimum Humidity Setting50%RH
Se liknande produkter Hygrostats
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00