Schutzinger

Test & Measurement

Visar 21 - 40 av 511 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 37,56 krEach
  • 2 932,86 krEach
Schutzinger Test Box, 16 Connectors, Black
  • Number of Connectors16
  • ColourBlack
  • Dimensions198 x 81 x 48mm
  • Height48mm
  • Length198mm
Se liknande produkter Test Boxes
  • 115,72 krEach
Schutzinger Red Male Banana Plug, 4 mm Connector, 16A, 30 V ac, 60V dc, Nickel Plating
  • ColourRed
  • GenderMale
  • Voltage Rating30 V ac, 60V dc
  • Connector Size4 mm
  • Current Rating16A
Se liknande produkter Banana Connectors
  • 80,20 krEach
  • 199,88 krEach
Schutzinger Test lead, 32A, 1kV, 500mm Lead Length
  • Lead Length500mm
  • Current Rating32A
  • Test Lead Type4 mm Connector Test Leads
  • Voltage Rating1kV
  • Connector A GenderPlug
Se liknande produkter Test Leads
  • 29,30 krEach
  • 97,51 krEach
Schutzinger Yellow Terminal Post, 33 V ac, 70V dc, 16A
  • ColourYellow
  • Current Rating16A
  • Voltage Rating33 V ac, 70V dc
Se liknande produkter Terminal Posts
  • 37,56 krEach
  • 439,92 krEach
Schutzinger 4mm Black Terminal Post, 1kV, 100A, M8 x 0.75 Thread
  • ColourBlack
  • Hole Diameter4mm
  • Current Rating100A
  • Thread SizeM8 x 0.75
  • Voltage Rating1kV
Se liknande produkter Terminal Posts
  • 29,75 krEach
  • 30,32 krEach
Schutzinger Black Female Test Socket, 4 mm Connector, 32A, 1000V, Nickel Plating
  • ColourBlack
  • GenderFemale
  • Voltage Rating1000V
  • Current Rating32A
  • Connector Size4 mm
Se liknande produkter Banana Connectors
  • 1 068,53 krPr. Set
Schutzinger Test lead, 500mA, 1kV, Black, Red, 1m Lead Length
  • Lead Length1m
  • Current Rating500mA
  • Test Lead Type4 mm Connector Test Leads
  • ColourBlack, Red
  • Voltage Rating1kV
Se liknande produkter Test Leads
  • 199,88 krEach
Schutzinger Test lead, 32A, 1kV, Grey, 500mm Lead Length
  • Lead Length500mm
  • Current Rating32A
  • Test Lead Type4 mm Connector Test Leads
  • ColourGrey
  • Voltage Rating1kV
Se liknande produkter Test Leads
  • 29,30 krEach
  • 97,51 krEach
Schutzinger Green Terminal Post, 33 V ac, 70V dc, 16A
  • ColourGreen
  • Current Rating16A
  • Voltage Rating33 V ac, 70V dc
Se liknande produkter Terminal Posts
  • 192,08 krEach
  • 60,41 krEach
Schutzinger Red Male Banana Connector, 10A, 600V
  • ColourRed
  • GenderMale
  • Voltage Rating600V
  • Current Rating10A
  • TypeTest Connector
Se liknande produkter Banana Connectors
  • 266,40 krEach
Schutzinger 4mm Red Terminal Post, 1kV, 63A, M6 x 0.75 Thread
  • ColourRed
  • Hole Diameter4mm
  • Current Rating63A
  • Thread SizeM6 x 0.75
  • Voltage Rating1kV
Se liknande produkter Terminal Posts
  • 17,87 krEach
  • 23,19 krEach
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00