Mitutoyo

Engineering Test & Measurement

KATEGORIER

Visar 21 - 40 av 221 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 3 511,21 krEach
Mitutoyo 293-145-30 Special Micrometer, Range 0 mm →25 mm, With UKAS Calibration
  • Accuracy±1 μm
  • Resolution0.001 mm
  • Imperial or MetricMetric
  • Micrometer TypeSpecial
  • CalibratedUKAS
Se liknande produkter Micrometers
  • 2 983,21 krEach
Mitutoyo 293-145-30 Special Micrometer, Range 0 mm →25 mm
  • Accuracy±1 μm
  • Resolution0.001 mm
  • Imperial or MetricMetric
  • Micrometer TypeSpecial
  • Data ProcessingYes
Se liknande produkter Micrometers
  • 2 978,13 krEach
Mitutoyo 543-401B Imperial/Metric Dial Indicator, 0 → 12.7 mm Measurement Range, 0.01 mm Resolution , ±0.02 mm
  • Maximum Measurement12.7mm
  • Accuracy±0.02 mm
  • Resolution0.01 mm
  • SPC Data OutputYes
  • Zero ResettableYes
Se liknande produkter Dial Indicators
  • 26 326,11 kr1 Set of 1
Mitutoyo Gauge Block Set Steel Imperial, 81 piece
  • Imperial or MetricImperial
  • MaterialSteel
  • Number of Pieces81
Se liknande produkter Gauge Block Sets
  • 548,51 krEach
Mitutoyo 900370 180mm Metric Depth Measurement Tool Extension Base, Stainless Steel, 190g
  • Maximum Measurement180mm
  • Imperial or MetricMetric
  • MaterialStainless Steel
  • Weight190g
Se liknande produkter Depth Gauges
  • 2 118,19 krEach
Mitutoyo 293-831-30 External Micrometer, Range 0 mm →25 mm
  • Accuracy±0.0001 in
  • Resolution0.001 mm
  • Imperial or MetricBoth
  • Micrometer TypeExternal
  • Battery OperatedYes
Se liknande produkter Micrometers
  • 1 956,67 krEach
Mitutoyo 150mm, 6in Dial Caliper 0.02 mm Resolution, Imperial, Metric With UKAS Calibration
  • Caliper TypeDial
  • Capacity6in, 150mm
  • Imperial or MetricImperial, Metric
  • Display TypeAnalogue
  • CalibratedUKAS
Se liknande produkter Calipers
  • 1 952,85 krEach
  • 2 601,83 krEach
Mitutoyo 513-401E Metric DTI Gauge, +0.14mm Max. Measurement, 0.001 mm Resolution, 3 μm Accuracy With UKAS Calibration
  • CalibratedUKAS
  • Maximum Measurement+0.14mm
  • Resolution0.001 mm
  • Dial Diameter40mm
  • Imperial or MetricMetric
Se liknande produkter DTI Gauges
  • 1 424,85 krEach
Mitutoyo 543-782 Imperial/Metric Dial Indicator, 0 → 0.5 in Measurement Range, 0.0005 in Resolution , ±0.0008 in
  • Maximum Measurement0.5in
  • Accuracy±0.0008 in
  • Resolution0.0005 in
  • SPC Data OutputYes
  • Zero ResettableYes
Se liknande produkter Dial Indicators
  • 4 742,20 krEach
Mitutoyo 293-140-30 Special Micrometer, Range 0 mm →25 mm, With UKAS Calibration
  • Accuracy±1 μm
  • Resolution0.001 mm
  • Imperial or MetricMetric
  • Micrometer TypeSpecial
  • CalibratedUKAS
Se liknande produkter Micrometers
  • 13 475,61 krEach
Mitutoyo 543-563DMetric Dial Indicator, 0 → 60 mm Measurement Range, 0.0005 mm, 0.001 mm Resolution , 2.5 μm
  • Maximum Measurement60mm
  • Accuracy2.5 μm
  • Resolution0.0005 mm, 0.001 mm
  • SPC Data OutputYes
  • CalibratedUKAS
Se liknande produkter Dial Indicators
  • 914,35 krEach
Mitutoyo 130mm, 5in Vernier Caliper Caliper 0.02 mm Resolution, Imperial, Metric
  • Caliper TypeVernier Caliper
  • Capacity5in, 130mm
  • Imperial or MetricImperial, Metric
  • Display TypeAnalogue
  • Accuracy±0.03 mm
Se liknande produkter Calipers
  • 10 251,60 krEach
Mitutoyo Digital Height Gauge, max. measurement 305 mm, 12in
  • Maximum Measurement12in, 305 mm
  • Accuracy±0.0015 in
  • Resolution0.01mm
  • Imperial or MetricBoth
  • Metric-Imperial ConversionYes
Se liknande produkter Height Gauges
  • 10 125,17 krEach
Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.001 mm Resolution, LCD Display
  • Resolution0.001 mm
  • Accuracy±20 μm
  • Display TypeLCD
  • Battery TypeSR44
  • Battery Life7000 h
Se liknande produkter Thickness Gauges
  • 10 653,17 krEach
  • 3 473,24 krEach
Mitutoyo 293-345 External Micrometer, Range 25 mm →50 mm, With UKAS Calibration
  • Accuracy±0.00005 in
  • Resolution0.00005 in
  • Imperial or MetricBoth
  • Micrometer TypeExternal
  • CalibratedUKAS
Se liknande produkter Micrometers
  • 2 234,97 krEach
Mitutoyo 527-101 150mm Metric Depth Gauge, Stainless Steel, 280g, With UKAS Calibration
  • Maximum Measurement150mm
  • Accuracy±0.03 mm
  • Resolution0.02 mm
  • CalibratedUKAS
  • VernierYes
Se liknande produkter Depth Gauges
  • 1 706,97 krEach
Mitutoyo 527-101 150mm Metric Depth Gauge, Stainless Steel, 280g
  • Maximum Measurement150mm
  • Accuracy±0.03 mm
  • Resolution0.02 mm
  • VernierYes
  • Imperial or MetricMetric
Se liknande produkter Depth Gauges
  • 2 384,40 krEach
Mitutoyo 150mm, 6in Digital Caliper 0.01 mm Resolution, Imperial, Metric With UKAS Calibration
  • Caliper TypeDigital
  • Capacity6in, 150mm
  • Imperial or MetricImperial, Metric
  • Display TypeDigital
  • CalibratedUKAS
Se liknande produkter Calipers
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00