Karcher

Cleaning Equipment

KATEGORIER

Visar 21 - 40 av 45 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 12 105,76 krEach
Karcher Pressure Washer, 15 MPa, 150 bar 600L/h
  • Flow Rate600L/h
  • Working Pressure15 MPa, 150 bar
  • Maximum Inlet Water Temperature+40°C
  • Depth878mm
Se liknande produkter Pressure Washers
  • 1 142,51 krEach
  • 1 390,13 krEach
  • 1 649,97 krEach
  • 510,62 krEach
  • 766,16 krEach
  • 1 528,82 krEach
  • 2 764,20 krEach
  • 767,52 krEach
  • 9 278,23 krEach
Karcher HD 4/9 P Pressure Washer, 110V 90bar 390L/h
  • Flow Rate390L/h
  • Working Pressure90bar
  • Model NumberHD 4/9 P
  • Maximum Inlet Water Temperature+60°C
  • Power Rating1.4kW
Se liknande produkter Pressure Washers
  • 12 651,23 krEach
Karcher Pressure Washer, 150bar 560L/h
  • Flow Rate560L/h
  • Working Pressure150bar
  • Maximum Inlet Water Temperature+60°C
  • Power Rating3.1kW
  • Depth400 x 455 x 700
Se liknande produkter Pressure Washers
  • 45 209,54 krEach
Karcher HDS 6/12 C Hot Water Pressure Washer, 240V 120bar 560L/h
  • Flow Rate560L/h
  • Working Pressure120bar
  • Model NumberHDS 6/12 C
  • Power Rating3kW
  • Depth650mm
Se liknande produkter Pressure Washers
  • 11 467,88 krEach
Karcher Xpert HD 7125 X Pressure Washer, 230 → 240V ac 130bar 480L/h
  • Flow Rate480L/h
  • Working Pressure130bar
  • Model NumberXpert HD 7125 X
  • Maximum Inlet Water Temperature+60°C
  • Supply Voltage230 → 240V ac
Se liknande produkter Pressure Washers
  • 1 648,72 krEach
  • 935,62 krEach
  • 1 269,77 krEach
Karcher 1.513-501.0 1.6kW Steam Cleaner, for use with Cleaning Products
  • Power Rating1.6kW
  • Supply Voltage220 → 240V
  • Product Depth314mm
  • For Use WithCleaning Products
Se liknande produkter Steam Cleaners
  • 1 191,72 krEach
  • 1 416,04 krEach
  • 1 191,72 krEach
  • 24 865,81 krEach
Karcher Petrol Pressure Washer, 150bar 650L/h
  • Flow Rate650L/h
  • Working Pressure150bar
  • Maximum Inlet Water Temperature+60°C
  • Depth790 x 608 x 1104
Se liknande produkter Pressure Washers
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00