EPCOS

Inductors

KATEGORIER

Visar 81 - 100 av 673 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 4,724 kr
    Each (In a Pack of 5)
  • 7,552 kr
    Each (In a Pack of 10)
  • 4,166 kr
    Each (On a Tape of 10)
EPCOS, SMD Wire-wound SMD Inductor 6.8 μH 770mA Idc
  • Inductance6.8 μH
  • Maximum DC Current770mA
  • Package/CaseSMD
  • Length3.2mm
  • Automotive StandardAEC-Q200
Se liknande produkter Surface Mount Inductors
  • 3,304 kr
    Each (In a Bag of 10)
EPCOS 33 μH ±10% Ferrite Leaded Inductor, Max SRF:10MHz, Q:55, 300mA Idc, 1.12Ω Rdc, SBC
  • Inductance33 μH
  • Maximum DC Current300mA
  • Mounting TypeAxial
  • Maximum DC Resistance1.12Ω
  • Tolerance±10%
Se liknande produkter Leaded Inductors
  • 16,085 kr
    Each (On a Reel of 200)
EPCOS 4 μH ±20% Ferrite Leaded Inductor, Max SRF:205MHz, 6A Idc, 14mΩ Rdc 500 V, B82111B
  • Inductance4 μH
  • Maximum DC Current6A
  • Mounting TypeAxial
  • Maximum DC Resistance14mΩ
  • Tolerance±20%
Se liknande produkter Leaded Inductors
  • 6,533 kr
    Each (On a Reel of 1500)
EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Ferrite Core 510mA Idc Q:20
  • Inductance100 μH
  • Maximum DC Current510mA
  • Package/Case2220 (5650M)
  • Length5.6mm
  • Automotive StandardAEC-Q200
Se liknande produkter Surface Mount Inductors
  • 14,64 krEach
  • 12,902 kr
    Each (On a Tape of 5)
  • 42,838 kr
    Each (On a Reel of 115)
  • 4,525 kr
    Each (In a Bag of 10)
EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:25MHz, Q:55, 410mA Idc, 600mΩ Rdc, SBC
  • Inductance10 μH
  • Maximum DC Current410mA
  • Mounting TypeAxial
  • Maximum DC Resistance600mΩ
  • Tolerance±10%
Se liknande produkter Leaded Inductors
  • 3,282 kr
    Each (On a Tape of 10)
EPCOS, SMD Wire-wound SMD Inductor 56 nH 250mA Idc
  • Inductance56 nH
  • Maximum DC Current250mA
  • Package/CaseSMD
  • Length1.6mm
  • Automotive StandardAEC-Q200
Se liknande produkter Surface Mount Inductors
  • 3,138 kr
    Each (In a Pack of 10)
  • 5,856 kr
    Each (In a Pack of 5)
  • 2,778 kr
    Each (In a Pack of 10)
EPCOS 15 μH ±10% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60, 610mA Idc, 600mΩ Rdc, BC
  • Inductance15 μH
  • Maximum DC Current610mA
  • Mounting TypeAxial
  • Maximum DC Resistance600mΩ
  • Tolerance±10%
Se liknande produkter Leaded Inductors
  • 1,457 kr
    Each (On a Reel of 4000)
  • 8,857 kr
    Each (On a Reel of 250)
  • 7,124 kr
    Each (On a Tape of 5)
  • 8,574 kr
    Each (In a Pack of 5)
  • 5,478 kr
    Each (In a Bag of 10)
EPCOS 47 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40, 30mA Idc, 230Ω Rdc, LBC
  • Inductance47 mH
  • Maximum DC Current30mA
  • Mounting TypeAxial
  • Maximum DC Resistance230Ω
  • Tolerance±5%
Se liknande produkter Leaded Inductors
  • 6,868 kr
    Each (On a Reel of 400)
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00