EPCOS

Inductors

KATEGORIER

Visar 61 - 80 av 673 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 1,52 kr
    Each (On a Reel of 2000)
EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, Q:50, 130mA Idc, 14Ω Rdc, B78148S
  • Inductance1 mH
  • Maximum DC Current130mA
  • Mounting TypeAxial
  • Maximum DC Resistance14Ω
  • Tolerance±5%
Se liknande produkter Leaded Inductors
  • 16,338 kr
    Each (In a Box of 600)
EPCOS 47 mH ±30% Ferrite Power Line Choke, 300mA Idc, 2.5Ω Rdc 250 V ac, B82722A
  • Inductance47 mH
  • Maximum DC Current300mA
  • Mounting TypeRadial
  • Maximum DC Resistance2.5Ω
  • Tolerance±30%
Se liknande produkter Leaded Inductors
  • 6,792 kr
    Each (On a Reel of 2500)
  • 2,24 kr
    Each (In a Bag of 10)
EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:700kHz, Q:35, 55mA Idc, 78Ω Rdc, BC
  • Inductance4.7 mH
  • Maximum DC Current55mA
  • Maximum DC Resistance78Ω
  • Tolerance±5%
  • Diameter4mm
Se liknande produkter Leaded Inductors
  • 3,55 kr
    Each (In a Bag of 10)
EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60, 160mA Idc, 6Ω Rdc, LBC
  • Inductance1.5 mH
  • Maximum DC Current160mA
  • Mounting TypeAxial
  • Maximum DC Resistance
  • Tolerance±5%
Se liknande produkter Leaded Inductors
  • 23,327 kr
    Each (In a Bag of 3)
EPCOS 330 μH -30 → +50% Ferrite Leaded Inductor, Max SRF:100kHz, 2.6A Idc, 60mΩ Rdc 300 V ac, B82730G
  • Inductance330 μH
  • Maximum DC Current2.6A
  • Mounting TypeRadial
  • Maximum DC Resistance60mΩ
  • Tolerance-30 → +50%
Se liknande produkter Leaded Inductors
  • 29,72 krEach
EPCOS 47 mH ±30% Ferrite Power Line Choke, 300mA Idc, 2.5Ω Rdc 250 V ac, B82721A
  • Inductance47 mH
  • Maximum DC Current300mA
  • Mounting TypeRadial
  • Maximum DC Resistance2.5Ω
  • Tolerance±30%
Se liknande produkter Leaded Inductors
  • 5,956 kr
    Each (On a Reel of 400)
  • 52,19 kr1 Tape of 1
  • 2,419 kr
    Each (On a Reel of 1500)
EPCOS 2.2 μH ±10% Ferrite Leaded Inductor, Max SRF:140MHz, Q:60, 3.65A Idc, 55mΩ Rdc, B82144F2
  • Inductance2.2 μH
  • Maximum DC Current3.65A
  • Mounting TypeAxial
  • Maximum DC Resistance55mΩ
  • Tolerance±10%
Se liknande produkter Leaded Inductors
  • 7,112 kr
    Each (On a Tape of 10)
EPCOS, SMD Wire-wound SMD Inductor 6.8 μH 80mA Idc
  • Inductance6.8 μH
  • Maximum DC Current80mA
  • Package/CaseSMD
  • Length2.3mm
  • Depth1.4mm
Se liknande produkter Surface Mount Inductors
  • 47,856 kr
    Each (On a Reel of 240)
  • 11,268 kr
    Each (On a Tape of 5)
  • 3,924 kr
    Each (On a Reel of 1000)
  • 7,484 kr
    Each (On a Reel of 2500)
  • 14,64 krEach
  • 10,912 kr
    Each (On a Tape of 5)
  • 10,912 kr
    Each (On a Tape of 5)
  • 11,872 kr
    Each (On a Tape of 5)
  • 10,712 kr
    Each (On a Tape of 5)
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00