Altecnic

Plumbing & Pipeline

Visar 1 - 11 av 11 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 1 202,60 krEach
Altecnic Pressure Reducing Valve, 3/4 in G Female
  • Connection3/4 in G Female
  • Minimum Outlet Pressure1bar
  • Maximum Outlet Pressure6bar
  • Body MaterialBrass
  • Connection GenderFemale
Se liknande produkter Pressure Reducing Valves
  • 393,36 krEach
Altecnic 6bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port
  • Connection1/2 in G Female
  • Maximum Set Pressure6bar
  • Maximum Temperature+110°C
  • For Use WithHot Water
  • Exhaust Port SizeG 1/2
Se liknande produkter Pressure Relief Valves
  • 543,52 krEach
Altecnic 3bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port
  • Connection1/2 in G Female
  • Maximum Set Pressure3bar
  • Maximum Temperature+110°C
  • For Use WithHot Water
  • Exhaust Port SizeG 1/2
Se liknande produkter Pressure Relief Valves
  • 2 060,97 krEach
Altecnic Brass Thermostatic Washroom Valve, 22mm Compression
  • Connection22 mm Compression
  • Body MaterialBrass
  • Maximum Working Pressure10 bar
  • Connection Size22mm
  • Maximum Set Temperature+50°C
Se liknande produkter Thermostatic Mixing Valves
  • 1 472,31 krEach
Altecnic Class A 3m4/h Water Meter 3/4 in BSPP Male
  • ClassA
  • Nominal Flow Rate3m4/h
  • Maximum Reading9999.9m³
  • Connection3/4 in BSPP Male
  • Connection GenderMale
Se liknande produkter Water Meters
  • 1 330,80 krEach
Altecnic Brass Thermostatic Washroom Valve, 22mm Compression
  • ConnectionCompression
  • Body MaterialBrass
  • Maximum Working Pressure10 bar
  • Connection Size22mm
  • Maximum Set Temperature+50°C
Se liknande produkter Thermostatic Mixing Valves
  • 279,25 krEach
Altecnic, 15 mm Compression Brass Y Strainer
  • Strainer or FilterStrainer
  • Suitable MediaLiquid
  • Filtration Level100µm
  • Connection15 mm Compression
  • Body MaterialBrass
Se liknande produkter Pump Strainers & Filters
  • 335,69 krEach
Altecnic, 22 mm Compression Brass Y Strainer
  • Strainer or FilterStrainer
  • Suitable MediaLiquid
  • Filtration Level400µm
  • Connection22 mm Compression
  • Body MaterialBrass
Se liknande produkter Pump Strainers & Filters
  • 345,34 krEach
Altecnic Brass 1/2 in BSP to 1/2 in BSP Thermostatic Radiator Valve
  • Connection 11/2 in BSP
  • Connection 21/2 in BSP
  • Valve TypeAngle
  • Body MaterialBrass
  • Maximum Working Pressure10 bar
Se liknande produkter Radiator Valves
  • 1 522,55 krEach
Altecnic Class A 1.5m³/h Water Meter 1/2 in BSPP Male
  • ClassA
  • Nominal Flow Rate1.5m³/h
  • Maximum Reading9999.9m³
  • Connection1/2 in BSPP Male
  • Connection GenderMale
Se liknande produkter Water Meters
  • 2 782,70 krEach
Altecnic Class A, B 7m³/h Water Meter 1 in BSPP Male
  • ClassA, B
  • Nominal Flow Rate7m³/h
  • Maximum Reading9999.9m³
  • Connection1 in BSPP Male
  • Connection GenderMale
Se liknande produkter Water Meters
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00