Renesas Electronics, 8bit 78K0S, 78K Microcontroller, 5MHz, 16 kB Flash, 64-Pin TQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-6253
Tillv. art.nr:
UPD78F9306GK-9ET-A
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

78K0S

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

5MHz

RAM Size

500 B

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Height

1mm

Width

12mm

Dimensions

12 x 12 x 1mm

Length

12mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

UPD78930x Series 8-Bit microcontrollers


The 78K Families of Microcontrollers by Renesas are suitable for a wide range of applications.
The UPD78930x Series of microcontrollers are an 8-bit 78K0S core and suitable for LCD control applications like Remote controllers and healthcare equipment.

Key Features:
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 5 MHz
ROM capacities: 8 KB to 16 KB mask ROM and 16 KB flash memory
RAM capacities: 512 B
20-pin plastic SSOP package
Main system clock: Ceramic/crystal oscillation
Minimum instruction execution time can be changed from high-speed (0.4 μs: @ 5.0 MHz operation with main system clock) to ultra-low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
I/O ports: 23
Serial interface: 2 channels
• Switchable between three wire serial I/O mode and UART mode: 1 channel
• Three wire serial I/O mode: 1 channel
Timer: 5 channels
• 16-bit timer: 1 channel
• 8-bit timer/event counter: 2 channels
• Watch timer: 1 channel
• Watchdog timer: 1 channel
LCD controller/driver Segment signals: 24, common signals: 4
Vectored interrupt sources: 15
Operating ambient temperature: TA = -40 to +85°C

relaterade länkar