Renesas Electronics, 8bit 78K0, 78K Microcontroller, 5MHz, 60 kB Flash, 80-Pin LQFP
- RS-artikelnummer:
- 901-5486
- Tillv. art.nr:
- UPD78F0058GC-8BT-A
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 901-5486
- Tillv. art.nr:
- UPD78F0058GC-8BT-A
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | 78K | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | 78K0 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 60 kB | |
| Maximum Frequency | 5MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.2 → 5.5 V | |
| Length | 14mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1 (8 x 8 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | MCU | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Width | 14mm | |
| Dimensions | 14 x 14 x 1.58mm | |
| Height | 1.58mm | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name 78K | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core 78K0 | ||
Data Bus Width 8bit | ||
Program Memory Size 60 kB | ||
Maximum Frequency 5MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.2 → 5.5 V | ||
Length 14mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1 (8 x 8 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture MCU | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Width 14mm | ||
Dimensions 14 x 14 x 1.58mm | ||
Height 1.58mm | ||
UPD78 Series 8-Bit Microcontrollers, Renesas Electronics
The UPD7800xx has an 8-bit 78K0 CPU core, mask ROM/flash memory, timers, A/D converters, and serial interfaces and is suited for general purpose applications.
The UPD7803xx includes up to 160 segment LCD controller/driver and is suited for LCD remote control application.
The UPD7809xx is suited for specific applications such as utility meters and inverter/motor control applications.
The UPD7803xx includes up to 160 segment LCD controller/driver and is suited for LCD remote control application.
The UPD7809xx is suited for specific applications such as utility meters and inverter/motor control applications.
relaterade länkar
- Renesas Electronics 78K Microcontroller 32 kB Flash, 44-Pin LQFP
- Renesas Electronics 78K Microcontroller 32 kB Flash, 48-Pin LQFP
- Renesas Electronics 78K Microcontroller 60 kB Flash, 64-Pin LQFP
- Renesas Electronics 78K Microcontroller 32 kB Flash, 64-Pin LQFP
- Renesas Electronics 78K Microcontroller 32 kB Flash, 52-Pin LQFP
- Renesas Electronics 78K Microcontroller 8 kB Flash, 48-Pin LQFP
- Renesas Electronics 78K Microcontroller 32 kB Flash, 52-Pin LQFP
- Renesas Electronics 78K Microcontroller 24 kB Flash, 44-Pin LQFP