Renesas Electronics, 8bit 78K0, 78K Microcontroller, 12MHz, 60 kB Flash, 64-Pin TQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-5492
Tillv. art.nr:
UPD78F0078GK-9ET-A
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

78K0

Data Bus Width

8bit

Program Memory Size

60 kB

Maximum Frequency

12MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Operating Temperature

+85 °C

Height

1mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Maximum Number of Ethernet Channels

0

Length

12mm

ADCs

1 (8 x 10 bit)

Number of ADC Units

1

Width

12mm

Dimensions

12 x 12 x 1mm

UPD78 Series 8-Bit Microcontrollers, Renesas Electronics


The UPD7800xx has an 8-bit 78K0 CPU core, mask ROM/flash memory, timers, A/D converters, and serial interfaces and is suited for general purpose applications.

The UPD7803xx includes up to 160 segment LCD controller/driver and is suited for LCD remote control application.

The UPD7809xx is suited for specific applications such as utility meters and inverter/motor control applications.

relaterade länkar