Renesas Electronics, 8bit 78K0S, 78K Microcontroller, 6MHz, 16 kB Flash, 44-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-6265
Tillv. art.nr:
UPD78F9801GB-8ES-A
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

78K0S

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

6MHz

RAM Size

250 B

USB Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Length

10mm

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Height

1.5mm

Width

10mm

Dimensions

10 x 10 x 1.5mm

UPD78980x Series 8-Bit microcontrollers


The 78K Families of Microcontrollers by Renesas are suitable for a wide range of applications.
The UPD78980x is an 8-Bit microcontroller with a 78KOS CPU core aimed for PC peripheral applications with USB1.1 function. Applications include USB keyboards and automotive electrical equipment.

Key Features:
On-chip USB functions
•Implements a USB (Universal Serial Bus) by connecting to hub and host
•Transfer speed: 1.5 Mbps (at 6.0 MHz operation with system clock)
Built-in on-chip regulator (VREG = 3.0 V - 3.6 V)
On-chip key return signal detector

Relaterade länkar