Renesas Electronics, 8bit 78K, 78K Microcontroller, 20MHz, 16 kB Flash, 44-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4067
Tillv. art.nr:
UPD78F0511AGBA-GAF-G
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

78K

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

2

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Length

10mm

Number of PCI Channels

0

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Pulse Width Modulation

2 (4 x 8 bit)

Dimensions

10 x 10 x 1.4mm

Width

10mm

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar