Renesas Electronics, 8bit 78K, 78K Microcontroller, 20MHz, 48 kB Flash, 64-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
828-4095
Tillv. art.nr:
UPD78F0534AGBA-GAH-G
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

78K

Data Bus Width

8bit

Program Memory Size

48 kB

Maximum Frequency

20MHz

RAM Size

1 kB, 1 (Expansion) kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of USART Channels

0

Length

10mm

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.4mm

Width

10mm

Dimensions

10 x 10 x 1.4mm

Pulse Width Modulation

2 (4 x 8 bit)

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar