Renesas Electronics, 8bit 78K0S, 78K Microcontroller, 5MHz, 32 kB Flash, 52-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-6262
Tillv. art.nr:
UPD78F9328GB-8ET-A
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

52

Device Core

78K0S

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

5MHz

RAM Size

500 B

USB Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

10 x 10 x 1.4mm

Width

10mm

Height

1.4mm

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Length

10mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

UPD78932x Series 8-Bit Microcontrollers


The 78K Families of Microcontrollers by Renesas are suitable for a wide range of applications.
The UPD78932x is an 8-Bit microcontroller with a 78K0S CPU core suitable for LCD control applications like Remote controllers and health care equipment.

Key Features:
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 5 MHz
ROM capacities: 4 KB to 16 KB mask ROM and 32 KB flash memory
RAM capacities: 256 B to 512 B
52-pin plastic LQFP package
Main system clock: RC oscillation
Minimum instruction execution time can be changed from high-speed (0.4 μs: @ 5.0 MHz operation with main system clock) to ultra-low-speed (122 μs: @ 32.768 kHz operation with subsystem clock)
I/O ports: 21
Serial interface: Three wire serial I/O mode 1 channel
Timer: 4 channels
•8-bit timer: 2 channels
•Watch timer: 1 channel
•Watchdog timer: 1 channel
LCD controller/driver Segment signals: 24, common signals: 4
Vectored interrupt sources: 9
On-chip power-on clear circuit (mask option for mask ROM versions)
Operating ambient temperature: TA = -40 to +85°C

relaterade länkar