HellermannTyton Gul Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 6 mm, L 110m TULT
- RS-artikelnummer:
- 181-3127
- Tillv. art.nr:
- 553-40650 TULT6-2YE-PO-X-YE
- Tillverkare / varumärke:
- HellermannTyton
Antal (1 rulle med 22 meter)*
1 951,94 kr
(exkl. moms)
2 439,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 5 enhet(er) från den 24 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per meter* |
|---|---|---|
| 1 + | 1 951,94 kr | 88,725 kr |
*vägledande pris
- RS-artikelnummer:
- 181-3127
- Tillv. art.nr:
- 553-40650 TULT6-2YE-PO-X-YE
- Tillverkare / varumärke:
- HellermannTyton
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
| Varumärke | HellermannTyton | |
| Produkttyp | Krympslang | |
| Ärmdiameter | 6mm | |
| Färg | Gul | |
| Krympdiameter | 2mm | |
| Krympförhållande | 3:1 | |
| Ärmlängd | 110m | |
| Material | Tvärbunden polyolefin | |
| Flamdämpande | Ja | |
| Standarder/godkännanden | RoHS | |
| Halogenfri | Nej | |
| Serie | TULT | |
| Välj alla | ||
|---|---|---|
Varumärke HellermannTyton | ||
Produkttyp Krympslang | ||
Ärmdiameter 6mm | ||
Färg Gul | ||
Krympdiameter 2mm | ||
Krympförhållande 3:1 | ||
Ärmlängd 110m | ||
Material Tvärbunden polyolefin | ||
Flamdämpande Ja | ||
Standarder/godkännanden RoHS | ||
Halogenfri Nej | ||
Serie TULT | ||
- COO (ursprungsland):
- PL
HellermannTyton TULT Series Heat Shrink Tubing, 6mm Sleeve Diameter, 110m Sleeve Length - 553-40650 TULT6-2YE-PO-X-YE
This heat shrink tubing is a high-performance solution designed for a variety of electrical and mechanical applications. With a sleeve diameter of 6mm and a shrunk diameter of 2mm, this yellow heat shrink tubing offers a shrink ratio of 3:1, providing effective insulation and protection. Constructed from polyolefin cross-linked (POX) material, it operates within a temperature range of -55 to +135°C, making it a versatile choice for harsh environments.
Features & Benefits
• Offers excellent electrical insulation for secure connections
• Flame retardant properties enhance safety in demanding applications
• Compliant with RoHS standards for environmentally friendly use
• High shrink ratio ensures tight fit and protection
• Durable 110m length supports extensive coverage needs
• Suitable for multiple uses without adhesive lining
Applications
• Used for insulating wire connections in automation systems
• Ideal for protecting electrical components in mechanical
• Commonly utilised in the assembly of heat shrink connectors
• Employed in environments with high-temperature requirements
What is the recommended operating temperature range for this tubing?
The tubing is designed to function effectively within temperatures from -55 to +135°C, accommodating both cold and high-heat conditions.
How does this tubing provide electrical insulation?
Its polyolefin cross-linked material ensures reliable insulation, preventing electrical leakage and short circuits in connections.
Is this product compliant with environmental standards?
Yes, it is compliant with RoHS standards, ensuring that it adheres to regulations concerning hazardous substances.
Can this tubing be used in flame-prone environments?
Absolutely, the flame retardant properties significantly reduce the risk of fire hazards when used in risky applications.
Why might someone choose this over adhesive lined options?
The lack of adhesive lining allows for quicker application and repositioning if necessary, making it more suitable for various project needs.
Relaterade länkar
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 6 mm, L 110m TULT
- HellermannTyton Gul Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 4.8 mm, L 110m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 4.8 mm, L 110m TULT
- HellermannTyton Gul Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 18 mm, L 26m TULT
- HellermannTyton Gul Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 3 mm, L 176m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympetiketter, Krympningsegenskaper 3:1, diam. 6 mm, L 22m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 9 mm, L 72m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 12 mm, L 54m TULT