HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 6 mm, L 18m TULT
- RS-artikelnummer:
- 181-3128
- Tillv. art.nr:
- 553-40651 TULT6-2WH-PO-X-WH
- Tillverkare / varumärke:
- HellermannTyton
Antal (1 rulle med 22 meter)*
1 951,94 kr
(exkl. moms)
2 439,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 5 enhet(er) från den 16 december 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per meter* |
|---|---|---|
| 1 + | 1 951,94 kr | 88,725 kr |
*vägledande pris
- RS-artikelnummer:
- 181-3128
- Tillv. art.nr:
- 553-40651 TULT6-2WH-PO-X-WH
- Tillverkare / varumärke:
- HellermannTyton
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
| Varumärke | HellermannTyton | |
| Ärmdiameter | 6mm | |
| Produkttyp | Krympslang | |
| Färg | Vit | |
| Krympdiameter | 2mm | |
| Krympförhållande | 3:1 | |
| Ärmlängd | 18m | |
| Material | Tvärbunden polyolefin | |
| Flamdämpande | Ja | |
| Standarder/godkännanden | RoHS | |
| Halogenfri | Nej | |
| Serie | TULT | |
| Välj alla | ||
|---|---|---|
Varumärke HellermannTyton | ||
Ärmdiameter 6mm | ||
Produkttyp Krympslang | ||
Färg Vit | ||
Krympdiameter 2mm | ||
Krympförhållande 3:1 | ||
Ärmlängd 18m | ||
Material Tvärbunden polyolefin | ||
Flamdämpande Ja | ||
Standarder/godkännanden RoHS | ||
Halogenfri Nej | ||
Serie TULT | ||
- COO (ursprungsland):
- PL
HellermannTyton TULT Series Heat Shrink Tubing, 6mm Sleeve Diameter, 2mm Shrunk Diameter - 553-40651 TULT6-2WH-PO-X-WH
This heat shrink tubing is an essential component for various applications in the electrical and mechanical industries. Made from polyolefin cross-linked material, this product features a sleeve diameter of 6mm that shrinks to a diameter of 2mm. With a length of 110m, this white heat shrink sleeve is designed for effective electrical insulation, providing durability and protection in a range of environments. This tubing meets RoHS standards and is flame-retardant, making it suitable for use in demanding conditions.
Features & Benefits
• Shrink ratio of 3:1 enables versatile application options
• Polyolefin material offers excellent resistance to chemicals
• Flame-retardant properties enhance safety in electrical installations
• Non-adhesive lining ensures ease of application and removal
• Withstands operating temperatures between -55 and +135°C
• Durable construction provides long-lasting cable protection
Applications
• Used for insulating electrical connections in automotive wiring
• Suitable for protecting sensitive electronic components
• Ideal for bundling and securing multiple cables together
• Commonly used in industrial automation setups
• Effective in sealing and protecting against moisture ingress
How does the material affect its performance in harsh conditions?
The polyolefin cross-linked material provides substantial resistance against chemicals and extreme temperatures, ensuring reliable performance even in challenging environments.
What advantages does the shrink ratio bring to users?
The 3:1 shrink ratio allows for flexibility in usage, accommodating various cable sizes and applications, providing a snug fit while maintaining a streamlined appearance.
Can it be used in applications requiring high levels of safety?
Yes, the flame-retardant feature significantly enhances safety, making it suitable for installations in areas where heat resistance is crucial.
Is it possible to use this tubing in low-temperature environments?
Absolutely, it can function effectively in temperatures as low as -55°C, making it ideal for cold-weather applications.
What are the practical benefits of using this type of tubing in cable management?
This tubing not only insulates and protects cables but also helps to organise and bundle multiple wires, reducing clutter and the risk of damage from exposure to environmental factors.
Relaterade länkar
- HellermannTyton Vit Tvärbunden polyolefin Krympetiketter, Krympningsegenskaper 3:1, diam. 6 mm, L 22m TULT
- HellermannTyton Gul Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 6 mm, L 110m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 4.8 mm, L 110m TULT
- HellermannTyton Gul Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 4.8 mm, L 110m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 9 mm, L 72m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 12 mm, L 54m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 18 mm, L 26m TULT
- HellermannTyton Gul Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 18 mm, L 26m TULT