HellermannTyton Gul Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 3 mm, L 176m TULT

Antal (1 rulle med 22 meter)*

1 594,66 kr

(exkl. moms)

1 993,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 24 enhet(er) levereras från den 23 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per meter*
1 +1 594,66 kr72,485 kr

*vägledande pris

RS-artikelnummer:
181-3124
Tillv. art.nr:
553-40350 TULT3-1YE-PO-X-YE
Tillverkare / varumärke:
HellermannTyton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

HellermannTyton

Ärmdiameter

3mm

Produkttyp

Krympslang

Färg

Gul

Krympdiameter

1mm

Krympförhållande

3:1

Ärmlängd

176m

Material

Tvärbunden polyolefin

Flamdämpande

Ja

Halogenfri

Nej

Standarder/godkännanden

RoHS

Serie

TULT

COO (ursprungsland):
PL

HellermannTyton TULT Series Heat Shrink Tubing, 3mm Sleeve Diameter, 1mm Shrunk Diameter - 553-40350 TULT3-1YE-PO-X-YE


This heat shrink tubing is designed for efficient electrical insulation and protection in a range of applications. Made from polyolefin cross-linked material, it boasts a 3mm sleeve diameter that shrinks down to 1mm, providing a secure fit. With a total length of 176m, this yellow heat shrink tubing operates within a temperature range of -55 to +135°C, making it highly versatile for various environmental conditions.

Features & Benefits


• Offers a 3:1 shrink ratio for effective sealing and bonding

• Flame retardant properties enhance safety in electrical applications

• Non-adhesive design allows easy repositioning during installation

• Complies with RoHS standards for environmental safety

• Suitable for high-temperature environments without losing integrity

• Provides durable insulation for electrical connections and components

Applications


• Used for insulating wires and cables in electrical systems

• Ideal for automotive and marine wiring

• Utilised in heat-sensitive equipment requiring high temperature protection

• Commonly applied in mechanical assemblies for strain relief

• Employed in automation processes to protect connections from abrasion

What operating temperature range is suitable for its usage?


It operates effectively between -55°C and +135°C, ensuring functionality across various environments including high-temperature settings.

What considerations should be taken into account for installation?


The non-adhesive design allows flexibility during installation, making it easy to reposition and ensure a proper fit before applying heat for shrinking.

How does the flame retardant property affect its application?


The flame retardant feature enhances safety by reducing risks associated with short circuits or exposure to fire, making it suitable for critical electrical applications.

What benefits does the 3:1 shrink ratio provide in practical terms?


This shrink ratio ensures a snug fit around irregularly shaped components, enhancing protection and insulation of electrical connections.

Can this tubing be used in both outdoor and indoor settings?


Yes, its robust material and high temperature tolerance make it suitable for both indoor and outdoor applications, protecting wires from environmental factors.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.