HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 4.8 mm, L 110m TULT
- RS-artikelnummer:
- 181-3126
- Tillv. art.nr:
- 553-40451 TULT4.8-1.6WH-PO-X-WH
- Tillverkare / varumärke:
- HellermannTyton
Antal (1 rulle med 22 meter)*
1 910,50 kr
(exkl. moms)
2 388,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Tillfälligt slut
- 10 enhet(er) levereras från den 09 december 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per meter* |
|---|---|---|
| 1 + | 1 910,50 kr | 86,841 kr |
*vägledande pris
- RS-artikelnummer:
- 181-3126
- Tillv. art.nr:
- 553-40451 TULT4.8-1.6WH-PO-X-WH
- Tillverkare / varumärke:
- HellermannTyton
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
| Varumärke | HellermannTyton | |
| Ärmdiameter | 4.8mm | |
| Produkttyp | Krympslang | |
| Färg | Vit | |
| Krympdiameter | 1.6mm | |
| Krympförhållande | 3:1 | |
| Ärmlängd | 110m | |
| Material | Tvärbunden polyolefin | |
| Flamdämpande | Ja | |
| Halogenfri | Nej | |
| Standarder/godkännanden | RoHS | |
| Serie | TULT | |
| Välj alla | ||
|---|---|---|
Varumärke HellermannTyton | ||
Ärmdiameter 4.8mm | ||
Produkttyp Krympslang | ||
Färg Vit | ||
Krympdiameter 1.6mm | ||
Krympförhållande 3:1 | ||
Ärmlängd 110m | ||
Material Tvärbunden polyolefin | ||
Flamdämpande Ja | ||
Halogenfri Nej | ||
Standarder/godkännanden RoHS | ||
Serie TULT | ||
- COO (ursprungsland):
- PL
HellermannTyton TULT Series Heat Shrink Tubing, 4.8mm Sleeve Diameter, 1.6mm Shrunk Diameter - 553-40451 TULT4.8-1.6WH-PO-X-WH
This heat shrink tubing is designed for effective electrical insulation and protection in a variety of applications. Made from polyolefin cross-linked material, this flexible product features a sleeve diameter of 4.8mm and a reduced diameter of 1.6mm after shrinking. Its generous length of 110m ensures ample supply for multiple projects, while its impressive operating temperature range of -55 to +135°C makes it suitable for high-temperature environments. This tubing is RoHS compliant, making it a safe choice for your electrical needs.
Features & Benefits
• Provides a 3:1 shrink ratio for versatile applications
• Flame retardant for enhanced safety in critical settings
• High temperature rating ensures reliability in various environments
• Non-adhesive design simplifies installation and application
• Flexible design accommodates diverse shapes and connector styles
• RoHS compliant material ensures environmental safety
Applications
• Used for insulating wires and connections in electrical circuits
• Ideal for protecting and bundling cables in automation systems
• Suitable for use in electrical and mechanical assembly projects
• Provides strain relief for delicate components
What specifications should I consider when selecting heat shrink for projects?
Factors such as sleeve diameter and shrink ratio are vital; this product offers a 4.8mm sleeve diameter and a 3:1 shrink ratio, providing versatility suitable for various connections.
How does the flame retardant feature enhance safety during use?
The flame retardant characteristic reduces fire risks by preventing ignition, ensuring that the tubing maintains its integrity and protective qualities in high-risk environments.
Is there a specific temperature range where this tubing performs best?
This tubing operates effectively within a temperature range of -55 to +135°C, making it ideal for both low and high-temperature applications in various industrial settings.
Can the product withstand harsh environmental conditions?
With its polyolefin cross-linked material, it is designed to endure various environmental factors, but ensure that conditions remain within the specified temperature limits for optimal performance.
Relaterade länkar
- HellermannTyton Gul Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 4.8 mm, L 110m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 6 mm, L 110m TULT
- HellermannTyton Gul Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 6 mm, L 110m TULT
- HellermannTyton TULT DS Vit Kabelmärkare, Bredd 50mm, 4.8 mm kabeldiam., förtrycktStil i stege
- HellermannTyton TULT DS Vit Kabelmärkare, L 50 mm, Bredd 25mm, 4.8 mm kabeldiam., förtrycktStil i stege
- HellermannTyton TULT DS Gul Kabelmärkare, Bredd 25mm, 4.8 mm kabeldiam., förtrycktStil i stege
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 9 mm, L 72m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 12 mm, L 54m TULT