HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 12 mm, L 18m TULT
- RS-artikelnummer:
- 181-3121
- Tillv. art.nr:
- 553-41251 TULT12-4WH-PO-X-WH
- Tillverkare / varumärke:
- HellermannTyton
Antal (1 rulle med 18 meter)*
2 410,35 kr
(exkl. moms)
3 012,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 3 enhet(er) från den 16 december 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per meter* |
|---|---|---|
| 1 + | 2 410,35 kr | 133,908 kr |
*vägledande pris
- RS-artikelnummer:
- 181-3121
- Tillv. art.nr:
- 553-41251 TULT12-4WH-PO-X-WH
- Tillverkare / varumärke:
- HellermannTyton
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
| Varumärke | HellermannTyton | |
| Ärmdiameter | 12mm | |
| Produkttyp | Krympslang | |
| Färg | Vit | |
| Krympdiameter | 4mm | |
| Krympförhållande | 3:1 | |
| Ärmlängd | 18m | |
| Material | Tvärbunden polyolefin | |
| Flamdämpande | Ja | |
| Standarder/godkännanden | RoHS | |
| Halogenfri | Nej | |
| Serie | TULT | |
| Välj alla | ||
|---|---|---|
Varumärke HellermannTyton | ||
Ärmdiameter 12mm | ||
Produkttyp Krympslang | ||
Färg Vit | ||
Krympdiameter 4mm | ||
Krympförhållande 3:1 | ||
Ärmlängd 18m | ||
Material Tvärbunden polyolefin | ||
Flamdämpande Ja | ||
Standarder/godkännanden RoHS | ||
Halogenfri Nej | ||
Serie TULT | ||
- COO (ursprungsland):
- PL
HellermannTyton TULT Series Heat Shrink Tubing, 12mm Sleeve Diameter, 54m Sleeve Length - 553-41251 TULT12-4WH-PO-X-WH
This heat shrink tubing is designed for diverse applications in automation, electronics, electrical, and mechanical industries. With a sleeve diameter of 12mm and a shrunk diameter of 4mm, this product offers a 3:1 shrink ratio. The tubing measures 54m in length and is made from polyolefin cross-linked material, ensuring durability and high performance. Its operational temperature range spans from -55 to +135°C, making it suitable for various environments.
Features & Benefits
• Flame retardant properties enhance safety during use
• Provides effective electrical insulation for wires and cables
• Durable construction ensures longevity in demanding conditions
• Complies with RoHS standards for eco-friendly applications
• Suitable for low-temperature environments without compromising functionality
• Versatile for both industrial and domestic applications
Applications
• Used for insulating wires in electrical systems
• Ideal for bundling cables in machinery and appliances
• Effective in protecting connections in harsh environments
• Suitable for coating and sealing components in automotive
• Employed in outdoor installations to withstand various weather conditions
How does the heat shrink tubing withstand temperature variations?
The tubing operates effectively across a temperature range of -55 to +135°C, ensuring consistent performance in extreme environmental conditions.
What is the significance of the 3:1 shrink ratio?
The 3:1 shrink ratio allows for a snug fit on various cable sizes, accommodating different insulating requirements and ensuring reliable performance.
Is this tubing suitable for outdoor use?
Yes, its durable polyolefin construction enables it to withstand exposure to outdoor elements, making it ideal for external applications.
Can it be used with different types of wires and cables?
The tubing is versatile and can accommodate various wire sizes and types, providing excellent electrical insulation across applications.
Relaterade länkar
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 9 mm, L 72m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 4.8 mm, L 110m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 6 mm, L 110m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 18 mm, L 26m TULT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 12 mm, L 18m TCGT
- HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 2:1, diam. 12.7 mm, L 54m TLFX
- HellermannTyton Vit Tvärbunden polyolefin Krympetiketter, Krympningsegenskaper 3:1, diam. 6 mm, L 22m TULT
- HellermannTyton Gul Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 18 mm, L 26m TULT