HellermannTyton Vit Tvärbunden polyolefin Krympslang, Krympningsegenskaper 3:1, diam. 9 mm, L 72m TULT

Antal (1 rulle med 18 meter)*

1 885,07 kr

(exkl. moms)

2 356,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 56 enhet(er) levereras från den 25 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per meter*
1 +1 885,07 kr104,726 kr

*vägledande pris

RS-artikelnummer:
181-3129
Tillv. art.nr:
553-40951 TULT9-3WH-PO-X-WH
Tillverkare / varumärke:
HellermannTyton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

HellermannTyton

Ärmdiameter

9mm

Produkttyp

Krympslang

Färg

Vit

Krympdiameter

3mm

Krympförhållande

3:1

Ärmlängd

72m

Material

Tvärbunden polyolefin

Flamdämpande

Ja

Halogenfri

Nej

Standarder/godkännanden

RoHS

Serie

TULT

COO (ursprungsland):
PL

HellermannTyton TULT Series Heat Shrink Tubing, 9mm Sleeve Diameter, 3mm Shrunk Diameter - 553-40951 TULT9-3WH-PO-X-WH


This heat shrink tubing is designed for various electrical insulation applications. Manufactured from polyolefin cross-linked (POX) material, it features a 9mm sleeve diameter, which shrinks to a compact 3mm size. With a generous length of 72m, this tubing offers excellent flame retardant properties and operates efficiently within a temperature range of -55 to +135°C. This product meets RoHS standards and is suitable for a variety of industries, including automation, electronics, and mechanical applications.

Features & Benefits


• High-temperature heat shrink ensuring reliable performance under thermal stress

• 3:1 shrink ratio tubing provides versatility in sising options

• Flame retardant tubing offers enhanced safety in electrical applications

• Durable heat shrink sleeves resist wear and environmental factors

• Non-adhesive design allows for easy installation and adjustment

• RoHS compliant tubing aligns with environmental safety standards

Applications


• Used with wiring connections for robust electrical insulation

• Ideal for protecting against abrasion in harsh environments

• Suitable for bundling and identifying cables in automation

• Utilised in mechanical assemblies to secure components

• Perfect for encapsulating heat-sensitive connections for safety

What temperatures can this tubing withstand during operation?


The tubing can operate within a temperature range of -55 to +135°C, making it suitable for both low and high-temperature environments without compromising performance.

How does the shrink ratio of 3:1 benefit the user?


The 3:1 shrink ratio allows the tubing to effectively accommodate various cable sizes, ensuring a snug fit and reliable insulation for different applications.

Is this tubing suitable for environments with high fire risks?


Yes, the flame retardant properties of the tubing make it an excellent choice for applications where fire resistance is crucial, enhancing safety in critical electrical installations.

What factors contribute to the durability of this product?


The use of polyolefin cross-linked material ensures that the tubing is resistant to wear, moisture, and various environmental conditions, providing long-lasting protection for electrical components.

Can this tubing be used without adhesive lining?


Absolutely, the non-adhesive design allows for straightforward installation and repositioning during use, making it practical for various applications where adjustments may be needed.

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.