PREVOST Pneumatisk magnetstyrd styrventil G 3/8
- RS-artikelnummer:
- 625-607
- Tillv. art.nr:
- ATU E102
- Tillverkare / varumärke:
- PREVOST
Antal (1 enhet)*
1 911,84 kr
(exkl. moms)
2 389,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 24 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 911,84 kr |
*vägledande pris
- RS-artikelnummer:
- 625-607
- Tillv. art.nr:
- ATU E102
- Tillverkare / varumärke:
- PREVOST
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
| Varumärke | PREVOST | |
| Produkttyp | Pneumatisk magnetstyrd styrventil | |
| Inloppsportsstorlek | G 3/8 | |
| Välj alla | ||
|---|---|---|
Varumärke PREVOST | ||
Produkttyp Pneumatisk magnetstyrd styrventil | ||
Inloppsportsstorlek G 3/8 | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- IN
The PREVOST electrically operated pressure relief valve is engineered for precise control and robust performance, making it an essential component for various high-demand applications. With a notable flow rate designed to effortlessly handle pressures of up to 6.00 bar, this product ensures reliability where it matters most. It is crafted to maintain optimal operational efficiency, accommodating temperature ranges that span from a minimum of 5.00 °C to a maximum of 50.00 °C. Its compact design contributes to its versatility, allowing for easy integration into existing systems whilst maintaining a lightweight profile for improved handling. This valve meets stringent manufacturing standards, ensuring safe and consistent pressure relief in a variety of environments, tailored for both industrial and commercial uses. Enhance your system's safety and efficiency with cutting-edge technology tailored for demanding conditions.
Designed for effortless pressure management in diverse applications
Ensures operational integrity under varying temperature conditions
Lightweight construction simplifies installation and maintenance
Provides reliable performance in critical environments
Features advanced engineering for enhanced durability
Relaterade länkar
- PREVOST Pneumatisk magnetstyrd styrventil G 1/8
- PREVOST Pneumatisk magnetstyrd styrventil G 1/2
- PREVOST Pneumatisk magnetstyrd styrventil G 1/4
- PREVOST Tryckavlastningsventil 12.00 bar G 3/8
- SMC Pneumatisk magnetstyrd styrventil, serie VP500, G, Magnetventil
- SMC Pneumatisk magnetstyrd styrventil till Cylinder
- PREVOST Tryckavlastningsventil 12 bar G 1/8
- SMC Pneumatisk magnetstyrd styrventil till Kompakt cylinder