PREVOST Tryckavlastningsventil 12 bar G 1/8
- RS-artikelnummer:
- 625-622
- Tillv. art.nr:
- ATU V100
- Tillverkare / varumärke:
- PREVOST
Antal (1 enhet)*
622,84 kr
(exkl. moms)
778,55 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 24 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 622,84 kr |
*vägledande pris
- RS-artikelnummer:
- 625-622
- Tillv. art.nr:
- ATU V100
- Tillverkare / varumärke:
- PREVOST
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
| Varumärke | PREVOST | |
| Produkttyp | Tryckavlastningsventil | |
| Inloppsanslutningstyp | Hona | |
| Maximalt inställt tryck | 12bar | |
| Inloppsportsstorlek | G 1/8 | |
| Inloppsport hane/hona | Hona | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke PREVOST | ||
Produkttyp Tryckavlastningsventil | ||
Inloppsanslutningstyp Hona | ||
Maximalt inställt tryck 12bar | ||
Inloppsportsstorlek G 1/8 | ||
Inloppsport hane/hona Hona | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- IN
The PREVOST manually operated pressure relief valve is engineered for precision and reliability in various fluid control applications. Designed to manage pressure effectively, this robust valve boasts a flow rate suitable for demanding environments, ensuring optimal performance at a steady 6.00 bar. Its compact design facilitates ease of installation within diverse systems, making it an ideal choice for both professionals and DIY enthusiasts. The valve is constructed to withstand a maximum operating pressure of 1500 bar, offering peace of mind while ensuring safety and durability in operation. Its versatility and efficiency make it a vital component for maintaining system integrity in critical applications.
Constructed for high performance pressure management
Compact design allows for easy integration into existing systems
Suitable for a maximum operating pressure of 1500 bar
Designed to ensure optimal flow control with minimal risk of malfunction
Manually operated mechanism provides user friendly functionality
Reliable component for maintaining safety in fluid systems
Relaterade länkar
- PREVOST Tryckavlastningsventil 12 bar G 1/4
- PREVOST Tryckavlastningsventil 12.00 bar G 3/8
- PREVOST Tryckavlastningsventil 12.00 bar G 1/2
- PREVOST Filter-/regulatoraggregatsanordning (FR), serie ATU, 25 μm, Anslutning G 1/8 Female, 10 bar, 1/8 in G ATU
- PREVOST Luftregulator, Anslutning G 1/8, 15 bar ATU R10100
- PREVOST Pneumatisk magnetstyrd styrventil G 1/8
- PREVOST Filter-/regulatoraggregatsanordning (FR), serie ATU M2585103, 25 μm, Anslutning 1/2 in G, 10 bar, 3/8 in G ATU
- PREVOST Luftregulator, Anslutning G 3/8, 15 bar ATU R10102