PREVOST Tryckavlastningsventil 12.00 bar G 3/8
- RS-artikelnummer:
- 625-624
- Tillv. art.nr:
- ATU V102
- Tillverkare / varumärke:
- PREVOST
Antal (1 enhet)*
847,83 kr
(exkl. moms)
1 059,79 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 24 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 847,83 kr |
*vägledande pris
- RS-artikelnummer:
- 625-624
- Tillv. art.nr:
- ATU V102
- Tillverkare / varumärke:
- PREVOST
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
| Varumärke | PREVOST | |
| Produkttyp | Tryckavlastningsventil | |
| Inloppsanslutningstyp | Hona | |
| Maximalt inställt tryck | 12.00bar | |
| Inloppsportsstorlek | G 3/8 | |
| Inloppsport hane/hona | Hona | |
| Tillämpning | Manuellt manövrerad övertrycksventil | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke PREVOST | ||
Produkttyp Tryckavlastningsventil | ||
Inloppsanslutningstyp Hona | ||
Maximalt inställt tryck 12.00bar | ||
Inloppsportsstorlek G 3/8 | ||
Inloppsport hane/hona Hona | ||
Tillämpning Manuellt manövrerad övertrycksventil | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- IN
The PREVOST manually operated pressure relief valve is engineered for precision and reliability in fluid control. Designed specifically for use in demanding applications, it ensures optimal performance in maintaining system pressure. With a robust construction tailored for female thread connections, this valve is ideal for various industrial uses where safety and efficiency are paramount. The flow rate capacity at a pressure of 6.00 bar guarantees swift operation, making it a pivotal component in your setup. Additionally, this valve designed with a maximum operating pressure to suit an array of operational environments, maintaining consistent safety standards. The product comes from a trusted manufacturer known for quality and reliability, ensuring that each component meets rigorous performance metrics, offering peace of mind to the user. Transform your pressure management with this reliable solution.
Designed for high efficiency in fluid systems
Constructed for easy manual operation
Accommodates a variety of industrial applications
Optimally engineered for maintaining system pressure
Compatible with female thread fittings for versatile installation
Relaterade länkar
- PREVOST Tryckavlastningsventil 12.00 bar G 1/2
- PREVOST Tryckavlastningsventil 12 bar G 1/8
- PREVOST Tryckavlastningsventil 12 bar G 1/4
- PREVOST Luftregulator, Anslutning G 3/8, 15 bar ATU R10102
- PREVOST Pneumatisk magnetstyrd styrventil G 3/8
- PREVOST Filter-/regulatoraggregatsanordning (FR), serie PREVOS1, 25 μm, Anslutning 3/8 in G, 10 bar, 3/8 in G ATU
- PREVOST Filter-/regulatoraggregatsanordning (FR), serie PREVOS1, 25 μm, Anslutning 3/8 in G, 8.5 bar, 3/8 in G ATU
- PREVOST Filter-/regulatoraggregatsanordning (FR), serie ATU VM2585, 25 μm, Anslutning G 3/8, 10 bar Manuell ATU