PREVOST Pneumatisk magnetstyrd styrventil G 1/2

Antal (1 enhet)*

1 911,84 kr

(exkl. moms)

2 389,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 23 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 911,84 kr

*vägledande pris

RS-artikelnummer:
625-608
Tillv. art.nr:
ATU E103
Tillverkare / varumärke:
PREVOST
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

PREVOST

Produkttyp

Pneumatisk magnetstyrd styrventil

Inloppsportsstorlek

G 1/2

RoHS-status: Undantagen

COO (ursprungsland):
IN
The PREVOST electrically operated pressure relief valve is an essential component for maintaining safe and efficient fluid control in your applications. Designed for seamless integration, this valve ensures reliable operation under varying pressure conditions, making it ideal for both industrial and commercial settings. With a maximum operating pressure of 10 bar, it caters to a wide range of operational requirements, while its lightweight design allows for easy installation and maintenance. Engineered with precision, this product not only optimises performance but also contributes to the overall safety of your fluid systems, protecting against potential over-pressurisation and ensuring peace of mind during operation.

Electrical operation allows for precise control in automated systems

Lightweight construction simplifies installation and handling

Designed for high flow rates facilitating efficient process management

Built to operate effectively across a broad temperature range

Maximises safety by preventing over pressurisation in fluid systems

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.