PREVOST Pneumatisk magnetstyrd styrventil G 1/8

Antal (1 enhet)*

1 675,76 kr

(exkl. moms)

2 094,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 24 december 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 675,76 kr

*vägledande pris

RS-artikelnummer:
625-605
Tillv. art.nr:
ATU E100
Tillverkare / varumärke:
PREVOST
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

PREVOST

Produkttyp

Pneumatisk magnetstyrd styrventil

Inloppsportsstorlek

G 1/8

RoHS-status: Undantagen

COO (ursprungsland):
IN
The PREVOST electrically operated pressure relief valve is engineered to provide optimal performance and reliability in demanding environments. Designed with precision, it effortlessly manages flow rates while ensuring safety and efficiency. The product's robust construction guarantees durability, making it a perfect addition to your industrial applications. Its ability to operate effectively at specific temperature ranges and pressures allows for consistent performance in various settings. Users can enjoy peace of mind, knowing that this valve not only meets stringent standards but also enhances overall system functionality, making it an invaluable asset for any operation.

Designed for high flow capabilities promoting efficient system operation

Equipped with an electrically operated mechanism for streamlined control

Suitable for a wide temperature range ensuring versatile applications

Constructed for durability enhancing longevity in demanding environments

Enables precise pressure management to safeguard against system failures

Relaterade länkar

Håll dig uppdaterad om våra senaste produkter och tjänster

E-postadress

De personuppgifter som du lämnar när du anmäler dig till nyhetsbrevet kommer att behandlas i enlighet med vår integritetspolicy.