Infineon OptiMOS P Type P-Channel MOSFET, 70 A, 30 V Enhancement, 3-Pin TO-252 IPD042P03L3GATMA1
- RS-artikelnummer:
- 825-9051
- Tillv. art.nr:
- IPD042P03L3GATMA1
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
130,58 kr
(exkl. moms)
163,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 50 enhet(er) från den 19 januari 2026
- Dessutom levereras 1 790 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 40 | 13,058 kr | 130,58 kr |
| 50 - 90 | 10,838 kr | 108,38 kr |
| 100 - 240 | 10,185 kr | 101,85 kr |
| 250 - 490 | 9,676 kr | 96,76 kr |
| 500 + | 9,284 kr | 92,84 kr |
*vägledande pris
- RS-artikelnummer:
- 825-9051
- Tillv. art.nr:
- IPD042P03L3GATMA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | OptiMOS P | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 131nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | -1.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Width | 5.97 mm | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series OptiMOS P | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 131nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf -1.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.41mm | ||
Width 5.97 mm | ||
Automotive Standard No | ||
Infineon OptiMOS™P P-Channel Power MOSFETs
The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.
Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
relaterade länkar
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type P-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type P-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-252 IPD70P04P4L08ATMA2
- Infineon OptiMOS P Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS P Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90P04P4L04ATMA1
- Infineon OptiMOS Type P-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type P-Channel MOSFET & Diode 30 V Enhancement, 3-Pin TO-252 IPD90P03P4L04ATMA2
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252