Seneca K120 Series Temperature Converter, RTD Input, Current Output, 5 → 30V dc Supply
- RS-artikelnummer:
- 283-7555
- Distrelec artikelnummer:
- 300-74-420
- Tillv. art.nr:
- K120RTD
- Tillverkare / varumärke:
- Seneca
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 283-7555
- Distrelec artikelnummer:
- 300-74-420
- Tillv. art.nr:
- K120RTD
- Tillverkare / varumärke:
- Seneca
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
| Brand | Seneca | |
| Module Type | Temperature Converter | |
| Input Signal Type | RTD | |
| Output Signal Type | Current | |
| Output Range | 4 → 20mA | |
| Supply Voltage | 5 → 30V dc | |
| Series | K120 | |
| Välj alla | ||
|---|---|---|
Brand Seneca | ||
Module Type Temperature Converter | ||
Input Signal Type RTD | ||
Output Signal Type Current | ||
Output Range 4 → 20mA | ||
Supply Voltage 5 → 30V dc | ||
Series K120 | ||
- COO (Country of Origin):
- IT
The Signal converter is a versatile converter for Thermoresistance PT100/Ni100 with 2, 3, 4 wires, allowing for seamless conversion and isolation into a 4..20mA loop powered signal. Completely configurable through dip switches or PC software, this converter boasts high accuracy and a quick response time of about 220ms, making it ideal for various applications.
Configurable through dip switches or PC software
Converts Thermoresistance PT100/Ni100 with 2, 3, 4 wires into a 4..20mA loop powered signal
High accuracy of 0.1%
Quick response time of about 220ms
Mountable on a 35mm DIN rail guide for easy installation
Features status indicators for power supply and errors
Compatible with a wide range of temperature environments from -20 to +65 °C
Converts Thermoresistance PT100/Ni100 with 2, 3, 4 wires into a 4..20mA loop powered signal
High accuracy of 0.1%
Quick response time of about 220ms
Mountable on a 35mm DIN rail guide for easy installation
Features status indicators for power supply and errors
Compatible with a wide range of temperature environments from -20 to +65 °C
relaterade länkar
- Seneca K-LINE Series Temperature Converter Current 19.2 → 30V dc Supply
- Seneca K-LINE Series Temperature Converter Current 19.2 → 30V dc Supply
- Seneca K109S Series Signal Converter Voltage Input Voltage Output, 19.2-30V dc Supply
- Seneca K LINE Series Universal Converter Current Output, 7..30V dc Supply
- Seneca Signal Converter Current 19.2…30V dc Supply
- Seneca K-LINE Series Serial Converter RS-485 Output, 19.2 → 30V dc Supply
- Seneca K109 Series Signal Conditioner Voltage Output, 30V Supply
- Seneca K109 Series Signal Conditioner Current 30V Supply