Seneca K-LINE Series Serial Converter, RS-232 Input, RS-485 Output, 19.2 → 30V dc Supply
- RS-artikelnummer:
- 283-7549
- Distrelec artikelnummer:
- 300-74-409
- Tillv. art.nr:
- K107B
- Tillverkare / varumärke:
- Seneca
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 283-7549
- Distrelec artikelnummer:
- 300-74-409
- Tillv. art.nr:
- K107B
- Tillverkare / varumärke:
- Seneca
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
| Brand | Seneca | |
| Module Type | Serial Converter | |
| Input Signal Type | RS-232 | |
| Output Signal Type | RS-485 | |
| Supply Voltage | 19.2 → 30V dc | |
| Series | K-LINE | |
| Välj alla | ||
|---|---|---|
Brand Seneca | ||
Module Type Serial Converter | ||
Input Signal Type RS-232 | ||
Output Signal Type RS-485 | ||
Supply Voltage 19.2 → 30V dc | ||
Series K-LINE | ||
- COO (Country of Origin):
- IT
The RS232 to RS485 Serial Converter is a versatile interface converter designed for seamless communication between RS-232 and RS-485 devices. With galvanic isolation and a compact design, this converter offers high-speed data transfer and easy installation on DIN rails. Ideal for industrial applications requiring reliable data exchange, the ensures efficient communication with minimal power consumption.
Speed selectable from 1,200 to 115,200 bps for flexible communication
Galvanic isolation at 3-way ensures data integrity and safety
Compact dimensions of 102.5 x 93.1 x 6.2 mm for space-saving installation
Spring-cage terminal block and DIN bus connection system for secure wiring
Expandable power supply connector for enhanced functionality
Hot-swapping capability for convenient maintenance
IP20 protection against dust and moisture for durability
CE, Ul-CSA approved for compliance with standards
Galvanic isolation at 3-way ensures data integrity and safety
Compact dimensions of 102.5 x 93.1 x 6.2 mm for space-saving installation
Spring-cage terminal block and DIN bus connection system for secure wiring
Expandable power supply connector for enhanced functionality
Hot-swapping capability for convenient maintenance
IP20 protection against dust and moisture for durability
CE, Ul-CSA approved for compliance with standards
relaterade länkar
- Seneca K-LINE Series Serial Converter RS-485 Output, 19.2 → 30V dc Supply
- Seneca K-LINE Series Temperature Converter Current 19.2 → 30V dc Supply
- Seneca K-LINE Series Temperature Converter Current 19.2 → 30V dc Supply
- Seneca Signal Converter Current 19.2…30V dc Supply
- Seneca K109S Series Signal Converter Voltage Input Voltage Output, 19.2-30V dc Supply
- Advantech ADAM Series Serial Converter RS-422, RS-485 Output
- Seneca K LINE Series Universal Converter Current Output, 7..30V dc Supply
- Phoenix Contact FL COMSERVER UNI 232/422/485 Series Interface Converter, 19.2 → 28.8 V ac/dc