Seneca K109 Series Signal Conditioner, Current Input, Current, Voltage Output, 30V Supply
- RS-artikelnummer:
- 288-4625
- Distrelec artikelnummer:
- 300-74-417
- Tillv. art.nr:
- K109UI
- Tillverkare / varumärke:
- Seneca
Lagerinformation är för närvarande otillgänglig
- RS-artikelnummer:
- 288-4625
- Distrelec artikelnummer:
- 300-74-417
- Tillv. art.nr:
- K109UI
- Tillverkare / varumärke:
- Seneca
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
| Brand | Seneca | |
| Module Type | Current/Analogue Converter | |
| Input Signal Type | Current | |
| Output Signal Type | Current, Voltage | |
| Input Range | 0 - 10V | |
| Output Range | 0.5 - 5V | |
| Supply Voltage | 30V | |
| Series | K109 | |
| Välj alla | ||
|---|---|---|
Brand Seneca | ||
Module Type Current/Analogue Converter | ||
Input Signal Type Current | ||
Output Signal Type Current, Voltage | ||
Input Range 0 - 10V | ||
Output Range 0.5 - 5V | ||
Supply Voltage 30V | ||
Series K109 | ||
- COO (Country of Origin):
- IT
The DC Current / Voltage Converter is a versatile solution for converting current and voltage inputs into customizable outputs. With galvanic isolation, 14-bit resolution, and precision class 0.1%, this converter ensures accurate and reliable performance in various applications. Its tiny dimensions make it ideal for space-constrained installations while offering easy connectivity with its spring-cage terminal block and DIN bus connection system.
Galvanic isolation for enhanced safety
14-bit resolution for high precision
Tiny dimensions (102.5 x 93.1 x 6.2 mm) for space-saving installation
Precision class 0.1% for accurate output
Spring-cage terminal block and DIN bus connection system for easy connectivity
14-bit resolution for high precision
Tiny dimensions (102.5 x 93.1 x 6.2 mm) for space-saving installation
Precision class 0.1% for accurate output
Spring-cage terminal block and DIN bus connection system for easy connectivity
relaterade länkar
- Seneca K109 Series Signal Conditioner Voltage Output, 30V Supply
- Seneca K109 Series Signal Conditioner 19V Supply
- Seneca K109S Series Signal Converter Voltage Input Voltage Output, 19.2-30V dc Supply
- Seneca Signal Converter Current 19.2…30V dc Supply
- RS PRO Signal Conditioner Current 16.8 → 30V Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 16.8 → 30V Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 10 → 30V dc Supply
- RS PRO Signal Conditioner Current Output, 9 → 30V dc Supply