Seneca K-LINE Series Temperature Converter, RTD Input, Current, Voltage Output, 19.2 → 30V dc Supply

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
283-7550
Distrelec artikelnummer:
300-74-412
Tillv. art.nr:
K109PT
Tillverkare / varumärke:
Seneca
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Seneca

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current, Voltage

Input Range

-150 → 650°C

Output Range

1 → 5 Vdc, 10 → 0, 20 → 4/0 mA, Current - 0/4 → 20, Voltage - 0 → 5/10

Supply Voltage

19.2 → 30V dc

Series

K-LINE

COO (Country of Origin):
IT
The Signal converter is a versatile PT100 to DC current/voltage isolator converter designed for precision and reliability. With its compact dimensions and high-quality components, this converter ensures accurate signal conversion for a wide range of industrial applications.

Configurable input for PT100 at 2, 3, or 4 wires with zero and span
Output options include current 0/4-20mA, voltage 0-5/10Vdc
Galvanic isolation for enhanced safety
Spring-cage terminal block and DIN bus connection system
High resolution at 14 bit for precise measurements
Wide operating temperature range from -20 to +65°C
Compact design with dimensions of 102.5 x 93.1 x 6.2mm

relaterade länkar