Seneca K-LINE Series Temperature Converter, Thermocouple Input, Current, Voltage Output, 19.2 → 30V dc Supply
- RS-artikelnummer:
- 283-7551
- Distrelec artikelnummer:
- 300-74-416
- Tillv. art.nr:
- K109TC
- Tillverkare / varumärke:
- Seneca
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 283-7551
- Distrelec artikelnummer:
- 300-74-416
- Tillv. art.nr:
- K109TC
- Tillverkare / varumärke:
- Seneca
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
| Brand | Seneca | |
| Module Type | Signal Converter | |
| Input Signal Type | Thermocouple | |
| Output Signal Type | Current, Voltage | |
| Output Range | 1 → 5 Vdc, 10 → 0, 20 → 4/0 mA, Current - 0/4 → 20, Voltage - 0 → 5/10 | |
| Supply Voltage | 19.2 → 30V dc | |
| Series | K-LINE | |
| Välj alla | ||
|---|---|---|
Brand Seneca | ||
Module Type Signal Converter | ||
Input Signal Type Thermocouple | ||
Output Signal Type Current, Voltage | ||
Output Range 1 → 5 Vdc, 10 → 0, 20 → 4/0 mA, Current - 0/4 → 20, Voltage - 0 → 5/10 | ||
Supply Voltage 19.2 → 30V dc | ||
Series K-LINE | ||
- COO (Country of Origin):
- IT
The Thermocouple Converter is a compact and versatile solution for converting thermocouple inputs into current or voltage outputs. With precision class 0.1% and galvanic isolation, this converter ensures accurate and reliable temperature measurement in various industrial applications.
Supports thermocouples types J, K, E, N, S, R, B, T with zero and span configurable by dip-switch
Output options include current 0/4..20, 20..4/0 mA or voltage 0..5/10, 10..0, 1..5 Vdc
Features a solid state relay (SSR) for thermostat/alarm function
Compact design with tiny dimensions (102,5 x 93,1 x 6,2 mm) for easy installation
High resolution at 14 bit and accuracy class of 0.1%
Galvanic isolation for enhanced safety and reliability
Output options include current 0/4..20, 20..4/0 mA or voltage 0..5/10, 10..0, 1..5 Vdc
Features a solid state relay (SSR) for thermostat/alarm function
Compact design with tiny dimensions (102,5 x 93,1 x 6,2 mm) for easy installation
High resolution at 14 bit and accuracy class of 0.1%
Galvanic isolation for enhanced safety and reliability
relaterade länkar
- Seneca K-LINE Series Temperature Converter Current 19.2 → 30V dc Supply
- Seneca K-LINE Series Serial Converter RS-485 Output, 19.2 → 30V dc Supply
- Seneca K-LINE Series Serial Converter RS-485 Output, 19.2 → 30V dc Supply
- Seneca Signal Converter Current 19.2…30V dc Supply
- Seneca K LINE Series Universal Converter Current Output, 7..30V dc Supply
- Seneca K109S Series Signal Converter Voltage Input Voltage Output, 19.2-30V dc Supply
- Seneca K120 Series Temperature Converter Current Output, 5 → 30V dc Supply
- PR Electronics 9100 Series Temperature Converter RTD Current 19.2