Seneca K-LINE Series Serial Converter, RS-485 Input, RS-485 Output, 19.2 → 30V dc Supply
- RS-artikelnummer:
- 283-7548
- Distrelec artikelnummer:
- 300-74-408
- Tillv. art.nr:
- K107A
- Tillverkare / varumärke:
- Seneca
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 283-7548
- Distrelec artikelnummer:
- 300-74-408
- Tillv. art.nr:
- K107A
- Tillverkare / varumärke:
- Seneca
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
| Brand | Seneca | |
| Module Type | Serial Converter | |
| Input Signal Type | RS-485 | |
| Output Signal Type | RS-485 | |
| Supply Voltage | 19.2 → 30V dc | |
| Series | K-LINE | |
| Välj alla | ||
|---|---|---|
Brand Seneca | ||
Module Type Serial Converter | ||
Input Signal Type RS-485 | ||
Output Signal Type RS-485 | ||
Supply Voltage 19.2 → 30V dc | ||
Series K-LINE | ||
- COO (Country of Origin):
- IT
The RS485 Isolator / Repeater Line is a versatile and compact device designed for potential separation and range increase in RS-485 2 wire bus systems. With galvanic isolation at 3-way and a tiny dimension of 102.5 x 93.1 x 6.2 mm, this repeater provides a reliable solution for various communication setups.
Offers galvanic isolation at 3-way for enhanced safety
Power bridging terminal with DIN rail bus connector for easy installation
Supports transmission speeds ranging from 1200 to 115200 bps
Temperature range of -20 to +65 °C for versatile use in different environments
IP 20 protection for added safety and durability
Hot swapping capability for convenient maintenance and upgrades
Power bridging terminal with DIN rail bus connector for easy installation
Supports transmission speeds ranging from 1200 to 115200 bps
Temperature range of -20 to +65 °C for versatile use in different environments
IP 20 protection for added safety and durability
Hot swapping capability for convenient maintenance and upgrades
relaterade länkar
- Seneca K-LINE Series Serial Converter RS-485 Output, 19.2 → 30V dc Supply
- Seneca K-LINE Series Temperature Converter Current 19.2 → 30V dc Supply
- Seneca K-LINE Series Temperature Converter Current 19.2 → 30V dc Supply
- Seneca K109S Series Signal Converter Voltage Input Voltage Output, 19.2-30V dc Supply
- Seneca Signal Converter Current 19.2…30V dc Supply
- Seneca K LINE Series Universal Converter Current Output, 7..30V dc Supply
- Seneca K109 Series Signal Conditioner Voltage Output, 30V Supply
- Seneca K109 Series Signal Conditioner Current 30V Supply