TE Connectivity Rotary Switch Knob for use with Alcoswitch

Antal (1 förpackning med 15 enheter)*

2 104,25 kr

(exkl. moms)

2 630,31 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +2 104,25 kr140,283 kr

*vägledande pris

RS-artikelnummer:
467-897
Tillv. art.nr:
1437623-3
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Accessory Type

Switch Knob

For Use With

Alcoswitch

Knob Diameter

12.7mm

Colour

White

With Line / Without Line

With Line

For Shaft Diameter

3.17mm

COO (Country of Origin):
TW
The TE Connectivity knob is designed specifically for versatility in various applications. Constructed from durable aluminium, it assures longevity while maintaining a sleek and modern look. This knob features a unique three-flute design that enhances grip and usability, making it suitable for both industrial and consumer settings. Its elegant natural finish provides a sophisticated touch, allowing it to blend seamlessly into any equipment or décor. Additionally, the knob is complemented by a skirt, ensuring that it remains stylish while enhancing functionality. With precise engineering, this component caters to the precise requirements of today's complex assembly needs, positioning itself as an essential accessory for professionals seeking reliability and performance.

The robust aluminium construction ensures superior durability
Its three-flute design enhances grip, providing ease of use
The natural colour finish contributes to a sleek, professional appearance
Integrated skirt design adds both style and functionality
Compact dimensions make it suitable for a wide range of applications
Designed to meet global compliance standards for safety and environmental impact

relaterade länkar