TE Connectivity Rotary Switch Knob for use with Alcoswitch

Antal (1 förpackning med 20 enheter)*

1 857,30 kr

(exkl. moms)

2 321,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +1 857,30 kr92,865 kr

*vägledande pris

RS-artikelnummer:
475-339
Tillv. art.nr:
1437623-4
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Accessory Type

Switch Knob

For Use With

Alcoswitch

Knob Diameter

12.7mm

With Line / Without Line

With Line

Colour

Black

For Shaft Diameter

6.35mm

COO (Country of Origin):
TW
The TE Connectivity switch knob combines functionality with a sleek aesthetic. Crafted from durable aluminium, this three-flute knob is tailored to provide effortless grip and control. With a shaft size of 6.35 mm and a diameter of 12.7 mm, it fits seamlessly into various switch configurations, ensuring versatility in applications. Adorned in a sophisticated black finish, it is an ideal choice for both modern and traditional settings alike. The line indicator further enhances user experience, enabling easy visual orientation. Built to withstand the rigours of everyday use, this switch knob stands as a testament to effective engineering, providing users with reliability and efficiency in operation.

Crafted from premium-grade aluminium for enhanced durability
Three-flute design enriches grip for improved user interaction
Elegant black colour complements a variety of design aesthetics
Line indicator facilitates quick identification during operation
Precision-engineered dimensions ensure consistent performance across applications
Designed to withstand everyday operational challenges
Versatile compatibility with numerous switch types
Low halogen content supports environmentally-conscious practices

relaterade länkar