TE Connectivity Rotary Switch Knob for use with Rotary Switch
- RS-artikelnummer:
- 479-833
- Tillv. art.nr:
- 4-1437622-3
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 förpackning med 25 enheter)*
1 988,90 kr
(exkl. moms)
2 486,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 1 988,90 kr | 79,556 kr |
*vägledande pris
- RS-artikelnummer:
- 479-833
- Tillv. art.nr:
- 4-1437622-3
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Accessory Type | Switch Knob | |
| For Use With | Rotary Switch | |
| Knob Diameter | 12.7mm | |
| Colour | White | |
| With Line / Without Line | With Line | |
| For Shaft Diameter | 3.17mm | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Switch Knob | ||
For Use With Rotary Switch | ||
Knob Diameter 12.7mm | ||
Colour White | ||
With Line / Without Line With Line | ||
For Shaft Diameter 3.17mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Aluminium straight knurl knob is expertly designed to provide both functionality and style for various applications. With a shaft size of 3.17 mm and a product diameter of 12.7 mm, this knob offers a comfortable grip and precise control. Its natural finish and line indicator enhance visibility and ensure easy operation in various settings. Crafted from robust aluminium, this knob is built to withstand everyday use while maintaining its aesthetic appeal. Ideal for switch systems, the straightforward knurl design facilitates a firm grip, making adjustments simple and efficient. This product is perfect for engineers looking for durable and reliable components in their projects.
Constructed with high-quality aluminium for enhanced durability
Straight knurl design ensures a secure grip during operation
Natural colour finish allows for seamless integration with various designs
Compact yet functional size caters to a wide range of applications
Line indicator positioned for easy visual tracking during use
Straight knurl design ensures a secure grip during operation
Natural colour finish allows for seamless integration with various designs
Compact yet functional size caters to a wide range of applications
Line indicator positioned for easy visual tracking during use
relaterade länkar
- TE Connectivity Rotary Switch Knob for use with Rotary Switch
- TE Connectivity Rotary Switch Knob for use with Knobs
- TE Connectivity Rotary Switch Knob for use with Switches
- TE Connectivity Rotary Switch Knob for use with Switch
- TE Connectivity Rotary Switch Knob for use with Alcoswitch
- TE Connectivity Rotary Switch Knob for use with Alcoswitch Series
- TE Connectivity Rotary Switch Knob for use with 6.35 mm Shafts
- TE Connectivity Rotary Switch Knob