TE Connectivity Rotary Switch Knob for use with Switches

Antal (1 förpackning med 30 enheter)*

2 116,80 kr

(exkl. moms)

2 646,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +2 116,80 kr70,56 kr

*vägledande pris

RS-artikelnummer:
501-888
Tillv. art.nr:
2-1437623-2
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Accessory Type

Switch Knobs

For Use With

Switches

Knob Diameter

9.5mm

Colour

Black

With Line / Without Line

Without Line

For Shaft Diameter

3.17mm

COO (Country of Origin):
TW
The TE Connectivity Versatile and aesthetically pleasing switch knob designed for ease of use in various applications. Crafted from lightweight yet durable aluminium 56S, it features a serrated diamond trim cut design that not only enhances grip but also adds a touch of sophistication. With a compact shaft size of 3.17 mm [.125 in] and a diameter of 9.5 mm [.374 in], this knob is compatible with a wide array of devices. The sleek black finish defines its modern appeal, making it a fitting choice for both commercial and residential projects. Moreover, the robust compliance with various industry standards exemplifies its reliability in demanding environments, ensuring peace of mind for users.

Ergonomically designed for comfortable handling
Serrated diamond trim cut finish for enhanced grip and control
Constructed from high-quality aluminium for longevity
Effective for both aesthetic and functional uses in various setups
Black colour is versatile, blending seamlessly with most designs
Lightweight construction aids in ease of installation
Compliance with EU RoHS and REACH regulations ensures environmental safety

relaterade länkar