TE Connectivity Rotary Switch Knob for use with Alcoswitch Series

Antal (1 förpackning med 12 enheter)*

1 951,90 kr

(exkl. moms)

2 439,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +1 951,90 kr162,658 kr

*vägledande pris

RS-artikelnummer:
474-718
Tillv. art.nr:
3-1437621-6
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Accessory Type

Knob

For Use With

Alcoswitch Series

Knob Diameter

12.7mm

With Line / Without Line

With Line

For Shaft Diameter

3.17mm

COO (Country of Origin):
TW
The TE Connectivity versatile switch knob is engineered for precision and durability, making it a perfect fit for various applications. Crafted from high-quality aluminum, it combines lightweight construction with a robust design, ensuring effortless operation. The straight knurl design enhances grip, allowing for easier adjustments even in challenging environments. Designed with attention to detail, it features a standard shaft size and a diameter that fits seamlessly into a variety of switch mechanisms. This product exemplifies reliable performance and compliance with stringent industry standards, enhancing both functionality and safety in electronic applications.

The knob's straight knurl design provides excellent grip
Made from lightweight yet durable aluminum for longevity
Standard shaft size ensures compatibility with various switch applications
Natural color finish integrates well with different equipment designs
Non-compliance with certain directives highlights careful material selection

relaterade länkar