Infineon OptiMOS T2 N-Channel MOSFET, 70 A, 40 V, 3-Pin TO-220 IPP70N04S406AKSA1

Mängdrabatt möjlig

Antal (1 rör med 500 enheter)*

4 441,00 kr

(exkl. moms)

5 551,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per Rør*
500 - 20008,882 kr4 441,00 kr
2500 - 45006,618 kr3 309,00 kr
5000 +6,452 kr3 226,00 kr

*vägledande pris

RS-artikelnummer:
857-6952
Tillv. art.nr:
IPP70N04S406AKSA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS T2

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

6.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

58 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10mm

Typical Gate Charge @ Vgs

24.5 nC @ 10 V

Width

4.4mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

15.65mm

RoHS-status: Undantagen

Infineon OptiMOS™ T2 Power MOSFETs


Infineon’s new OptiMOS ™ -T2 has a range of energy efficient MOSFET transistors with CO2 reduction and electric drives. The new OptiMOS™ -T2 product family extends the existing families of OptiMOS™ -T and OptiMOS™.

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
AEC qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product (RoHS compliant)


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

relaterade länkar