Infineon OptiMOS Type P-Channel MOSFET, 4.3 A, 60 V Enhancement, 3-Pin PG-TO252-3
- RS-artikelnummer:
- 273-3008
- Tillv. art.nr:
- IPD40DP06NMATMA1
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
84,33 kr
(exkl. moms)
105,41 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 420 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 40 | 8,433 kr | 84,33 kr |
| 50 - 90 | 7,134 kr | 71,34 kr |
| 100 - 240 | 6,63 kr | 66,30 kr |
| 250 - 990 | 6,474 kr | 64,74 kr |
| 1000 + | 6,339 kr | 63,39 kr |
*vägledande pris
- RS-artikelnummer:
- 273-3008
- Tillv. art.nr:
- IPD40DP06NMATMA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-TO252-3 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Maximum Power Dissipation Pd | 19W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-TO252-3 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Maximum Power Dissipation Pd 19W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon P-channel MOSFETs in DPAK package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. Its easy interface to MCU, fast switching as well as avalanche ruggedness makes it suit
Easy interface to MCU
Improved efficiency at low loads due to low Qg
Fast switching
relaterade länkar
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD40DP06NMATMA1
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD25DP06NMATMA1
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD900P06NMATMA1
- Infineon OptiMOS Type N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin PG-TO252-3